ST-32/ST-4 Series Trimmers
Nidec Components' ST-32 series and ST-4 series SMD cermet trimmer potentiometers
Nidec Components'ST-32/ST-4 single-turn sealed trimmer potentiometers are available with J-hook or gull wing SMD terminals and are top adjusted. The ST-32 trimmers are 3.4 mm x 3.4 mm x 2 mm, and the ST-4 are 4.5 mm x 5 mm x 2.3 mm. Possible applications are DC electrical power sources, photoelectronic sensors, LCD monitors, encoders, printers, A/V units, personal health care, and smart building controls.
- Cermet resistive element
- Sealed construction
- Surface mount device
- Low wiper noise
- Resistance range: 50 Ω to 1 MΩ
- Resistance tolerance: ±20%
- Contact resistance variation: 1% or 3 Ω, whichever is greater
- Operating temperature range: -55°C to +125°C
- Dielectric strength: 500 VAC, 60 seconds
- Temperature coefficient: ±250 ppm/°C (50 Ω), ±100 ppm/°C (100 Ω to 1 MΩ)
ST-32 Series Trimmers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST-32ETA502 | TRIMMER 5K OHM 0.125W J LEAD TOP | 30033 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | ST-32ETA203 | TRIMMER 20KOHM 0.125W J LEAD TOP | 5814 - Immediate | $8.94 | Vis detaljer |
![]() | ![]() | ST-32ETA103 | TRIMMER 10KOHM 0.125W J LEAD TOP | 2446 - Immediate | $8.94 | Vis detaljer |
![]() | ![]() | ST-32ETB103 | TRIMMER 10K OHM 0.125W GW TOP | 1192 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ST-32ETA204 | TRIMMER 200K OHM 0.125W J LEAD | 12379 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | ST-32ETA202 | TRIMMER 2K OHM 0.125W J LEAD TOP | 96081 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ST-32ETB501 | TRIMMER 500 OHM 0.125W GW TOP | 31492 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ST-32ETB502 | TRIMMER 5K OHM 0.125W GW TOP ADJ | 11802 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ST-32ETA102 | TRIMMER 1K OHM 0.125W J LEAD TOP | 4868 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ST-32ETA101 | TRIMMER 100OHM 0.125W J LEAD TOP | 4069 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ST-32ETA104 | TRIMMER 100K OHM 0.125W J LEAD | 3027 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ST-32ETA500 | TRIMMER 500OHM 0.125W J LEAD TOP | 1893 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ST-32ETA503 | TRIMMER 50KOHM 0.125W J LEAD TOP | 1291 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ST-32ETB203 | TRIMMER 20K OHM 0.125W GW TOP | 1195 - Immediate | $9.77 | Vis detaljer |
![]() | ![]() | ST-32ETA501 | TRIMMER 500OHM 0.125W J LEAD TOP | 3422 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | ST-32ETB202 | TRIMMER 2K OHM 0.125W GW TOP ADJ | 632 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ST-32ETA504 | TRIMMER 500K OHM 0.125W J LEAD | 16553 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | ST-32ETA201 | TRIMMER 200OHM 0.125W J LEAD TOP | 15963 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | ST-32ETB102 | TRIMMER 1K OHM 0.125W GW TOP ADJ | 9969 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | ST-32ETB201 | TRIMMER 200 OHM 0.125W GW TOP | 5685 - Immediate | $10.10 | Vis detaljer |
ST-4 Series Trimmers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST-4ETB103 | TRIMMER 10K OHM 0.25W GW TOP ADJ | 9017 - Immediate | $8.23 | Vis detaljer |
![]() | ![]() | ST-4ETB202 | TRIMMER 2K OHM 0.25W GW TOP ADJ | 8494 - Immediate | $8.23 | Vis detaljer |
![]() | ![]() | ST-4ETA502 | TRIMMER 5K OHM 0.25W J LEAD TOP | 7366 - Immediate | $8.23 | Vis detaljer |
![]() | ![]() | ST-4ETA103 | TRIMMER 10K OHM 0.25W J LEAD TOP | 17206 - Immediate | $8.29 | Vis detaljer |
![]() | ![]() | ST-4ETB102 | TRIMMER 1K OHM 0.25W GW TOP ADJ | 24825 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | ST-4ETB503 | TRIMMER 50K OHM 0.25W GW TOP ADJ | 4362 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | ST-4ETA102 | TRIMMER 1K OHM 0.25W J LEAD TOP | 1651 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | ST-4ETA203 | TRIMMER 20K OHM 0.25W J LEAD TOP | 20927 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETB203 | TRIMMER 20K OHM 0.25W GW TOP ADJ | 11137 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETB502 | TRIMMER 5K OHM 0.25W GW TOP ADJ | 5428 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETA104 | TRIMMER 100KOHM 0.25W J LEAD TOP | 3338 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETB204 | TRIMMER 200K OHM 0.25W GW TOP | 3205 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETB501 | TRIMMER 500 OHM 0.25W GW TOP ADJ | 2728 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETA202 | TRIMMER 2K OHM 0.25W J LEAD TOP | 2670 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETB104 | TRIMMER 100K OHM 0.25W GW TOP | 2445 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETA503 | TRIMMER 50K OHM 0.25W J LEAD TOP | 2356 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETB101 | TRIMMER 100 OHM 0.25W GW TOP ADJ | 1858 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETA105 | TRIMMER 1M OHM 0.25W J LEAD TOP | 1464 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | ST-4ETA501 | TRIMMER 500 OHM 0.25W J LEAD TOP | 16052 - Immediate | $9.97 | Vis detaljer |
![]() | ![]() | ST-4ETA504 | TRIMMER 500KOHM 0.25W J LEAD TOP | 1677 - Immediate | $9.97 | Vis detaljer |