M Series Wirewound Multi-Turn Potentiometers
Nidec Components' potentiometers are ideal for industrial equipment, communication devices, and measuring instruments
Nidec Components' M series wirewound potentiometers utilize precision wire-winding technology to achieve long operation life and low output noise. The devices exhibit excellent independent linearity and are less affected by temperature changes compared to other types of potentiometers. The potentiometers are ideal for human-machine interface (HMI) applications to adjust control settings for industrial equipment, communication devices, and measuring instruments.
- Available with three, five, or ten turns
- Long rotational life:
- 15,000 cycles (M-1303 and M-1305)
- 25,000 cycles (M-22S10 and M-22E10)
- Nominal resistance values:
- 100 Ω, 200 Ω, and 500 Ω
- 1 KΩ, 2 KΩ, 5 KΩ, 10 KΩ, 20 KΩ, and 50 KΩ
- Effective electrical angle and turns:
- 1,080° and three turns (M-1303)
- 1,800° and five turns (M-1305)
- 3,600° and ten turns (M-22S10 and M-22E10)
- Independent linearity:
- ±0.2% (M-22S10 and M-22E10)
- ±0.5% (M-1303 and M-1305)
- HMI
- Industrial equipment
- Communication devices
- Measuring instruments
M Series Potentiometers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | M-13055K | POT 5K OHM 1W WIREWOUND LINEAR | 0 - Immediate | $158.37 | Vis detaljer |
![]() | ![]() | M-22E10 2K | POT 2K OHM 2W WIREWOUND LINEAR | 43 - Immediate | $117.48 | Vis detaljer |
![]() | ![]() | M-13035K | POT 5K OHM 3/4W WIREWOUND LINEAR | 0 - Immediate | $165.96 | Vis detaljer |
![]() | ![]() | M-1305 10K | POT 10K OHM 1W WIREWOUND LINEAR | 0 - Immediate | $158.37 | Vis detaljer |
![]() | ![]() | M-22E10 5K | POT 5K OHM 2W WIREWOUND LINEAR | 0 - Immediate | $112.07 | Vis detaljer |
![]() | ![]() | M-22E10 10K | POT 10K OHM 2W WIREWOUND LINEAR | 48 - Immediate | $117.48 | Vis detaljer |
![]() | ![]() | M-22E10-050 1K | POT 1K OHM 2W WIREWOUND LINEAR | 39 - Immediate | $117.48 | Vis detaljer |
![]() | ![]() | M-22E10-050 5K | POT 5K OHM 2W WIREWOUND LINEAR | 0 - Immediate | $117.48 | Vis detaljer |
![]() | ![]() | M-22E10-050 2K | POT 2K OHM 2W WIREWOUND LINEAR | 4 - Immediate | $117.48 | Vis detaljer |
![]() | ![]() | M-22E10 1K | POT 1K OHM 2W WIREWOUND LINEAR | 79 - Immediate | $117.48 | Vis detaljer |
![]() | ![]() | M-22E10-050 10K | POT 10K OHM 2W WIREWOUND LINEAR | 134 - Immediate | $117.48 | Vis detaljer |
![]() | ![]() | M-22S10 10K | POT 10K OHM 2W WIREWOUND LINEAR | 170 - Immediate | $156.70 | Vis detaljer |
![]() | ![]() | M-22S10 5K | POT 5K OHM 2W WIREWOUND LINEAR | 4 - Immediate | $164.16 | Vis detaljer |
![]() | ![]() | M-22S10 20K | POT 20K OHM 2W WIREWOUND LINEAR | 25 - Immediate | $164.16 | Vis detaljer |
![]() | ![]() | M-22S10 1K | POT 1K OHM 2W WIREWOUND LINEAR | 76 - Immediate | $156.70 | Vis detaljer |
![]() | ![]() | M-22S10 2K | POT 2K OHM 2W WIREWOUND LINEAR | 82 - Immediate | $164.16 | Vis detaljer |
![]() | ![]() | M-1303 10K | POT 10K OHM 3/4W WIREWOUND LIN | 57 - Immediate | $165.96 | Vis detaljer |