LC20G Compact DC Geared Motors
Nidec Components' DC geared motors with high precision spur gears have low noise levels and smooth rotation
The Nidec Components' LC20G series is a DC geared motor with high precision metal gears that enable these motors to have high output and less noise. The LC20G series has nine gear ratio options, from 1/10 to 1/1500. The speed rotation is low and they have a high reduction ratio. These five slot motors have low noise levels and smooth rotation. They can be used with paper feeders in printing machines, cash dispensing on ATMs, and vending machines.
| Features | Specifications | |
|
|
LC20G Compact DC Geared Motors
| Billede | Manufacturer Part Number | Beskrivelse | Effekt - Nominel | Moment - Maks. momentan (oz-in/mNm) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | LC20G-101 1/10 | GEARMOTOR 600 RPM 12V 0.98M | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | LC20G-101 1/25 | GEARMOTOR 240 RPM 12V 0.98M | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | LC20G-101 1/50 | GEARMOTOR 120 RPM 12V 0.98M | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | LC20G-101 1/100 | GEARMOTOR 60 RPM 12V | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | LC20G-101 1/150 | GEARMOTOR 40 RPM 12V | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | LC20G-101 1/300 | GEARMOTOR 20 RPM 12V | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | LC20G-101 1/500 | GEARMOTOR 12 RPM 12V | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | LC20G-101 1/1000 | GEARMOTOR 6 RPM 12V | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | LC20G-101 1/1500 | GEARMOTOR 4 RPM 12V | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |