ELW/ETW Series Standard Rocker/Toggle Switches
Nidec Components rocker/toggle switches offer IP ratings
Nidec Components standard size ELW rocker switches and ETW toggle switches offer environmentally sealed characteristics and epoxy-sealed terminals. Applications include construction machinery, power generation systems, industrial kitchen equipment, machine tooling devices, and medical equipment.
- Environmental sealing protection:
- Front panel seal: IP67 of IEC60529
- Behind panel seal: IP60 of IEC60529
- Epoxy sealed terminals
- Snap-in panel mounting (ELW)
- O-ring inside bushing and external panel sealing O-ring (ETW)
- cULus recognized
- Rating: 15 A @ 127 VAC
- 10 A @ 250 VAC
- Initial contact resistance: 20 mΩ max.
- (1 A 2 VDC to 4 VDC)
- Dielectric strength: 1500 VAC 1 minute
- Insulation resistance: 100 MΩ (500 VDC)
- Operating temperature range: -10°C to +70°C
Toggle Switches
| Billede | Manufacturer Part Number | Beskrivelse | Switch-funktion | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ETW115A12 | SWITCH TOGGLE SPST 15A 127VAC | On-Off | 45 - Immediate | $92.82 | Vis detaljer |
![]() | ![]() | ETW115D12 | SWITCH TOGGLE SPDT 15A 127VAC | On-On | 50 - Immediate | $98.90 | Vis detaljer |
![]() | ![]() | ETW115E12 | SWITCH TOGGLE SPDT 15A 127VAC | On-Off-On | 42 - Immediate | $104.55 | Vis detaljer |
![]() | ![]() | ETW115G12 | SWITCH TOGGLE SPDT 15A 127VAC | Mom-Off-Mom | 46 - Immediate | $116.91 | Vis detaljer |
Rocker Switches
| Billede | Manufacturer Part Number | Beskrivelse | Switch-funktion | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ELW115A12 | SWITCH ROCKER SPST 15A 127VAC | On-Off | 40 - Immediate | $90.54 | Vis detaljer |
![]() | ![]() | ELW115D12 | SWITCH ROCKER SPDT 15A 127VAC | On-On | 40 - Immediate | $95.86 | Vis detaljer |
![]() | ![]() | ELW115E12 | SWITCH ROCKER SPDT 15A 127VAC | On-Off-On | 39 - Immediate | $101.19 | Vis detaljer |
![]() | ![]() | ELW115G12 | SWITCH ROCKER SPDT 15A 127VAC | Mom-Off-Mom | 40 - Immediate | $122.87 | Vis detaljer |