CT-9/CT-94 Series Cermet Trimmer Potentiometers
Nidec Components' CT-9 and CT-94 series 18-turn trimmer through-hole potentiometers feature sealed construction
Nidec Components' CT-9 and CT-94 18-turn sealed trimmer potentiometers have through-hole PC terminals. Top or side adjustment models are available. The CT-9 series is 9.6 mm x 5.5 mm x 9.6 mm, and the CT-94 series is 9.6 mm x 4.8 mm x 9.6 mm. Applications include communications systems, automation control systems, energy meters, industrial controls, and medical devices.
- 18-turn fine adjustment
- RoHS compliant
- Sealed construction
- Resistance range: 10 Ω to 2 МΩ
- Resistance tolerance: ±10%
- Contact resistance: 1% or 3 Ω, whichever is greater
- Operating temperature range: -55°C to +125°C
- Dielectric strength: 900 VAC, 60 seconds
- Temperature coefficient: ±250 ppm/°C (10 Ω and 20 Ω)
- ±100 ppm/°C (50 Ω through 2 МΩ)
CT-9 Series Cermet Trimmer Potentiometers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CT-9EP100 | TRIMMER 10 OHM 0.5W PC PIN SIDE | 0 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | CT-9EP101 | TRIMMER 100 OHM 0.5W PC PIN SIDE | 0 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | CT-9EP102 | TRIMMER 1K OHM 0.5W PC PIN SIDE | 2242 - Immediate | $15.22 | Vis detaljer |
![]() | ![]() | CT-9EP103 | TRIMMER 10K OHM 0.5W PC PIN SIDE | 353 - Immediate | $15.22 | Vis detaljer |
![]() | ![]() | CT-9EP104 | TRIMMER 100KOHM 0.5W PC PIN SIDE | 0 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | CT-9EP105 | TRIMMER 1M OHM 0.5W PC PIN SIDE | 0 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | CT-9EP200 | TRIMMER 20 OHM 0.5W PC PIN SIDE | 0 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | CT-9EP201 | TRIMMER 200 OHM 0.5W PC PIN SIDE | 0 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | CT-9EP202 | TRIMMER 2K OHM 0.5W PC PIN SIDE | 640 - Immediate | $15.22 | Vis detaljer |
![]() | ![]() | CT-9EP203 | TRIMMER 20K OHM 0.5W PC PIN SIDE | 0 - Immediate | $10.84 | Vis detaljer |
CT-94 Series Cermet Trimmer Potentiometers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CT-94EP100 | TRIMMER 10 OHM 0.5W PC PIN SIDE | 0 - Immediate | $8.53 | Vis detaljer |
![]() | ![]() | CT-94EP101 | TRIMMER 100 OHM 0.5W PC PIN SIDE | 0 - Immediate | $8.53 | Vis detaljer |
![]() | ![]() | CT-94EP102 | TRIMMER 1K OHM 0.5W PC PIN SIDE | 0 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | CT-94EP103 | TRIMMER 10K OHM 0.5W PC PIN SIDE | 195 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | CT-94EP104 | TRIMMER 100KOHM 0.5W PC PIN SIDE | 976 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | CT-94EP105 | TRIMMER 1M OHM 0.5W PC PIN SIDE | 0 - Immediate | $8.53 | Vis detaljer |
![]() | ![]() | CT-94EP200 | TRIMMER 20 OHM 0.5W PC PIN SIDE | 0 - Immediate | $8.53 | Vis detaljer |
![]() | ![]() | CT-94EP202 | TRIMMER 2K OHM 0.5W PC PIN SIDE | 0 - Immediate | $8.53 | Vis detaljer |
![]() | ![]() | CT-94EP203 | TRIMMER 20K OHM 0.5W PC PIN SIDE | 1380 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | CT-94EP204 | TRIMMER 200KOHM 0.5W PC PIN SIDE | 0 - Immediate | $8.53 | Vis detaljer |