CHS Series DIP Switches
Nidec Components' half-pitch DIP switch is available in one to ten positions with a flush actuator
Nidec Components' CHS product line is a half-pitch DIP switch available with J-hook or gull-wing surface-mount terminals. Twin gold-plated contacts on these switches ensure excellent reliability. The CHS series is available in one to ten positions with a flush actuator, and tape seal washable versions are also available.
- Communication equipment
- HVAC controls
- Computer peripherals
- Vending machines
- Warehouse conveyor systems
- Automatic flush valves
- Twin gold-plated contacts
- RoHS compliant
- 0.6 mm travel
- 2.5 mm height
- Washable versions with tape seal available
- Circuit: SPST
- Number of positions: 1, 2, 4, 6, 8, and 10
- Switching contact rating: 100 mA at 6 VDC and 25 mA at 24 VDC
- Tape-and-reel packaging
CHS Series DIP Switches
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation | Kan vaskes | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CHS-01TA | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 51450 - Immediate | $7.07 | Vis detaljer |
![]() | ![]() | CHS-01TB | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 66580 - Immediate | $7.07 | Vis detaljer |
![]() | ![]() | CHS-02TA | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 21349 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | CHS-02TB | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 19920 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | CHS-04TA | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 70953 - Immediate | $14.92 | Vis detaljer |
![]() | ![]() | CHS-04TB | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 5332 - Immediate | $14.92 | Vis detaljer |
![]() | ![]() | CHS-06TA | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 8405 - Immediate | $18.84 | Vis detaljer |
![]() | ![]() | CHS-06TB | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 4749 - Immediate | $19.80 | Vis detaljer |
![]() | ![]() | CHS-08TA | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 10615 - Immediate | $19.74 | Vis detaljer |
![]() | ![]() | CHS-10TA | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 10468 - Immediate | $22.12 | Vis detaljer |
![]() | ![]() | CHS-10TB | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 2945 - Immediate | $24.95 | Vis detaljer |
![]() | ![]() | CHS-08TB | SWITCH SLIDE DIP SPST 0.1A 6V | 6VDC | Ja | 9754 - Immediate | $19.74 | Vis detaljer |