UHE Series Aluminum Electrolytic Capacitor

UHE Series radial aluminum electrolytic capacitor able to withstand up to 10,000 hours with voltage ranging from 6.3 V to 100 V

Image of Nichicon's UHE Series Aluminum Electrolytic CapacitorThe Nichicon UHE series is a radial aluminum electrolytic capacitor with extremely-low impedance and high reliability. It is capable of withstanding up to 10,000 hours with voltage ranging from 6.3 to 100 V and capacitance ranging from 0.47 to 18,000 μf. Temperature range is -40⁰C to 105⁰C. Applications include switching power supplies and lighting.

All Nichicon parts are RoHS compliant. Need more lighting capacitors? Consider our new ULD series.

Applications

  • Switching power supplies
  • Lighting

UHE Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP ALUM 220UF 20% 35V RADIAL THUHE1V221MPD6CAP ALUM 220UF 20% 35V RADIAL TH47795 - Immediate$3.74Vis detaljer
CAP ALUM 220UF 20% 50V RADIAL THUHE1H221MPDCAP ALUM 220UF 20% 50V RADIAL TH68485 - Immediate$4.12Vis detaljer
CAP ALUM 470UF 20% 25V RADIAL THUHE1E471MPD6CAP ALUM 470UF 20% 25V RADIAL TH97353 - Immediate$4.50Vis detaljer
CAP ALUM 270UF 20% 50V RADIAL THUHE1H271MHD6CAP ALUM 270UF 20% 50V RADIAL TH11006 - Immediate$6.21Vis detaljer
CAP ALUM 470UF 20% 50V RADIAL THUHE1H471MPDCAP ALUM 470UF 20% 50V RADIAL TH9983 - Immediate$8.05Vis detaljer
Published: 2014-09-02