LGU Series Aluminum Electrolytic Capacitor
Nichicon offers their LGU series standard 105⁰C snap-in aluminum electrolytic capacitor
The Nichicon LGU series is a standard 105⁰C snap-in aluminum electrolytic capacitor. It can withstand 3000 hours of rated ripple current with voltage ranging from 16 to 450 V and capacitance ranging from 47-47,000 μf. These high-performance capacitors have a wide temperature range which is great for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors. Category temperature ranges from -40⁰C to +105⁰C (16 to 250 V) and -25⁰C to +105⁰C (315 to 450 V).
All Nichicon parts are RoHS compliant. Need a smaller case size? Consider our LGN or LGG series.
Applications
- Uninterruptible power supplies
- Electric pump motors
- AC servomotors
LGU Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LGU2G101MELZ | CAP ALUM 100UF 20% 400V SNAP TH | 1686 - Immediate | $23.46 | Vis detaljer |
![]() | ![]() | LGU2G121MELA | CAP ALUM 120UF 20% 400V SNAP TH | 4186 - Immediate | $26.25 | Vis detaljer |
![]() | ![]() | LGU2D471MELZ | CAP ALUM 470UF 20% 200V SNAP TH | 44194 - Immediate | $26.31 | Vis detaljer |
![]() | ![]() | LGU2A102MELA | CAP ALUM 1000UF 20% 100V SNAP TH | 27696 - Immediate | $26.69 | Vis detaljer |
![]() | ![]() | LGU1V103MELB | CAP ALUM 10000UF 20% 35V SNAP TH | 1228 - Immediate | $28.28 | Vis detaljer |