Nichicon Aluminum Electrolytic Capacitors
Since its founding in 1950, Nichicon has constantly been involved in the development, production, and sales of capacitors, circuit products, and other kinds of electronic components that are essential for many types of electronics. Nowadays, the needs for electronic components are becoming increasingly advanced and diversified as we embrace the fully-fledged digital network era.
 |
NU Series - Screw Terminal Type, 105°C High Voltage, Smaller Sized.
- Suited for use in industrial power supplies for inverter circuitry, etc.
- Rated voltage range up to DC525V.
- Load life of 5000 hours application of ripple current at 105°C.
- High voltage / Smaller sized than NT series.
- Coped with loading of high speed charge-discharge.
- Suited for high frequency regenerative voltage for AC servomotor, general inverter.
- Compliant to the RoHS directive (2002/95/EC).
 |
 |
GX Series - Snap-in Terminal Type, 105°C Long Life Assurannce, Smaller-Sized
- Long life assurance series withstanding 5000 hours application of rated ripple current at 105°C.
- Suited for rectifier circuit of general inverter, switching power supply.
- Compliant to the RoHS directive (2002/95/EC).
 |
 |
LH Series - Chip Type, High Voltage. High Reliability.
- Chip type, High voltage and High Reliability.
- Load life of 4000 hours at +125°C.
- Applicable to automatic mounting machine using carrier tape.
- Adapted to the RoHS directive (2002/95/EC).
 |
 |
LT Series - Chip Type, High Voltage. High Temperature Range.
- Chip type, high voltage and high temperature range.
- Load life of 2000 hours at +125°C.
- Applicable to automatic mounting machine using carrier tape.
- Compliant to the RoHS directive (2002/95/EC).
 |
 |
LV Series - Chip Type, High Voltage. Long Life.
- Chip Type, high voltage and long life.
- Load life of 10000 hours at +105°C
- Applicable to automatic mounting machine using carrier tape.
- Adapted to the RoHS directive (2002/95/EC).
 |
 |
LR Series - Chip Type, High Voltage.
- Chip Type, high Voltage.
- Applicable to automatic mounting machine using carrier tape.
- Adapted to the RoHS directive (2002/95/EC).
 |
 |
CX Series - Chip Type, High Voltage / Long Life
- High reliability, High voltage (to 50V).
- Low ESR, High ripple current.
- Long life of 1500 to 3000 hours at 125°C.
- SMD type : Lead free reflow soldering condition at 260°C peak complete correspondence.
- Adapted to the RoHS directive (2002/95/EC).
 |
 |
CZ Series - Chip Type, High Reliability. Low temperature ESR specification.
- Chip type, high temperature range, for +125°C use.
- Added ESR specification after the test at -40°C.
- Applicable to automatic mounting machine fed with carrier tape.
- Compliant to the RoHS directive (2002/95/EC).
 |