SiGe Rectifiers in CFP Packages
Nexperia's SiGe rectifiers offer an extraordinarily safe operation area and low EMI
Nexperia's silicon-germanium (SiGe) rectifiers are an ideal solution for circuit designs, providing the benefits of high efficiency, ease of thermal design, and a small form factor. Clip-bonded FlatPower (CFP) packages gain between 38% (CFP3) to 56% (CFP5) board space versus SMA and SMB packages. Low forward voltage and low QRR in combination with extremely high thermal stability are the main product features to support customers' needs. Nexperia's SiGe rectifiers are housed in CFP3 and CFP5 packages and are all AEC-Q101 compliant and qualified for safe operation up to +175°C at maximum reverse bias.
- Low forward voltage and low QRR
- Extremely low leakage current
- Thermal stability up to +175°C junction temperature
- Fast and smooth switching
- Low parasitic capacitance
- AEC-Q101 qualified
- Excellent efficiency
- Extraordinary safe operation area
- Minimal impact on EMC, allowing simplified certification
- High-efficiency power conversion
- Automotive LED lighting
- Engine control units
- Server power supplies
- Base station power supplies
- Reverse polarity protection
- OR-ing
SiGe Rectifiers in CFP Packages
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | PMEG120G10ELRX | DIODE SIGE 120V 1A SOD123W | 0 - Immediate | $0.59 | Vis detaljer | |
![]() | PMEG120G20ELRX | DIODE SIGE 120V 2A SOD123W | 0 - Immediate | $0.72 | Vis detaljer | |
![]() | PMEG120G20ELPX | DIODE SIGE 120V 2A SOD128/CFP5 | 5417 - Immediate | $4.12 | Vis detaljer | |
![]() | PMEG120G30ELPX | DIODE SIGE 120V 3A SOD128/CFP5 | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | PMEG150G10ELRX | DIODE SIGE 150V 1A SOD123W | 0 - Immediate | $3.22 | Vis detaljer | |
![]() | PMEG200G20ELRX | DIODE SIGE 200V 2A SOD123W | 3081 - Immediate | $3.86 | Vis detaljer | |
![]() | PMEG150G20ELPX | DIODE SIGE 150V 2A SOD128/CFP5 | 1844 - Immediate | $4.24 | Vis detaljer | |
![]() | PMEG150G20ELRX | DIODE SIGE 150V 2A SOD123W | 0 - Immediate | $0.73 | Vis detaljer | |
![]() | PMEG150G30ELPX | DIODE SIGE 150V 3A SOD128/CFP5 | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | PMEG200G10ELRX | DIODE SIGE 200V 1A SOD123W | 0 - Immediate | $0.64 | Vis detaljer | |
![]() | PMEG200G20ELPX | DIODE SIGE 200V 2A SOD128/CFP5 | 568 - Immediate | $4.31 | Vis detaljer | |
![]() | PMEG200G30ELPX | DIODE SIGE 200V 3A SOD128/CFP5 | 0 - Immediate 327 - Marketplace | $5.92 | Vis detaljer |