PESD5V0H Bidirectional ESD Protection Diode

Nexperia advanced ESD protection offers solutions for high-speed automotive and communication interfaces

Image of Nexperia PESD5V0H Bidirectional ESD Protection DiodeThe PESD5V0H from Nexperia includes a range of ultra-low capacitance, bidirectional electrostatic discharge (ESD) protection diodes designed to safeguard sensitive automotive and high-speed communication interfaces. These devices are engineered to provide robust protection against ESD and other transient voltage events. They are housed in compact DFN1006LD-3 (SOT8079LD), DFN1006LD-2 (SOD882LD), and DFN1006L-2 (SOD882L) packages respectively, making them ideal for space-constrained designs.

The automotive-qualified variants (denoted by the Q suffix) meet AEC-Q101 standards, ensuring high reliability and robustness in harsh environments. With a reverse stand off voltage (VRWM) of 5 V and ultra-low capacitance values, these diodes are perfect for protecting high-speed interfaces such as USB 3.2, HDMI 2.0, and automotive Ethernet. PESD5V0H offers low clamping voltages, high ESD protection up to ±15 kV, and low leakage current, making them a reliable choice for modern electronic designs.

Features
  • VRWM: 5 V
  • Ultra-low capacitance: <0.25 pF
  • ESD protection up to ±15 kV (IEC 61000-4-2)
  • Low clamping voltage
  • Compact packages: DFN1006LD-3 (SOT8079LD), DFN1006LD-2 (SOD882LD), and DFN1006L-2 (SOD882L)
  • Bidirectional protection for one or two signal lines
  • High surge current capability
  • Low leakage current
 
  • High reliability and robustness
  • Qualified according to AEC-Q101 standards
  • Suitable for automated optical inspection (AOI)
  • Low dynamic resistance
  • High-power dissipation capability
  • RoHS compliant and lead-free
  • Suitable for high-density applications
Applications
  • ESD protection for high-speed data lines
  • USB 3.2 and HDMI 2.0 interfaces
  • Automotive Ethernet
  • Low voltage-differential signaling (LVDS) automotive
  • Automotive A/V monitors, displays, and cameras
  • Automotive electronics
  • Industrial automation
  • Communication devices
 
  • Infotainment systems
  • Advanced driver-assistance systems (ADAS)
  • Battery management systems
  • Sensor interfaces
  • Telematics control units
  • Body control modules
  • Gateway modules

PESD5V0H Bidirectional ESD Protection Diode

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PESD5V0H1BLG-Q/SOD882LD/DFN100PESD5V0H1BLG-QZPESD5V0H1BLG-Q/SOD882LD/DFN1000 - ImmediateSee Page for PricingVis detaljer
PESD5V0H2BFG-Q/SOT8079LD/DFN10PESD5V0H2BFG-QZPESD5V0H2BFG-Q/SOT8079LD/DFN104462 - Immediate$2.85Vis detaljer
TVS DIODE 5VWM 7.5VC 2DFN1006LPESD5V0H1BLL-QZTVS DIODE 5VWM 7.5VC 2DFN1006L0 - ImmediateSee Page for PricingVis detaljer
Published: 2025-05-01