NXB Series Voltage Translators
Nexperia’s transceivers with focus on autosense and extended Vcc and low-power portfolio
Nexperia's family of 1-, 2-, 4-, and 8-bit dual-supply translating transceivers have auto-directional sensing. Autosense translation can be used in both push-pull and open-drain based applications without additional directional pins. It features two 1-bit, 2-bit, 4-bit, or 8-bit input-output ports (A and B), one output enable input (OE), and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V, and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- Auto-direction sensing
- Wide supply voltage range:
- VCC(A): 1.2 V to 3.6 V
- VCC(B): 1.65 V to 5.5 V
- VCC isolation feature
- Inputs accept voltages up to 5.5 V
- Low power consumption
- Multiple package options:
- XQFN12
- DQFN14
- TSSOP14
- IOFF circuitry provides partial power-down mode operation
- Temperatures specified from -40°C to +85°C and -40°C to +125°C
- Push-pull applications
- I²C applications
- UART, GPIO, and other telecom infrastructure
- Portable GPS devices
- Bluetooth headsets
NXB Series Transceivers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NXS0102GT115 | IC XLTR VL BIDIR 8-XSON | 0 | See Page for Pricing | Vis detaljer |
![]() | ![]() | NXS0104PW-Q100J | IC TRANSLTR TRX 4BIT 14-TSSOP | 2500 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | NXS0104GU12X | IC TRANSLTR TRX 4BIT 12-XQFN | 8774 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | NXS0104PWJ | IC TRANSLTR TRX 4BIT 14-TSSOP | 4880 - Immediate | $3.49 | Vis detaljer |
![]() | ![]() | NXS0104BQ-Q100X | IC TRANSLTR TRX 4BIT 14-DHVQFN | 3000 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | NXS0104BQX | IC TRANSLTR TRX 4BIT 14-DHVQFN | 5698 - Immediate | $4.06 | Vis detaljer |
![]() | ![]() | LSF0102GXX | IC XLTR VL BIDIR 8-X2SON | 8810 - Immediate | $3.11 | Vis detaljer |
![]() | ![]() | NXS0104UMZ | IC XLTR VL BIDIR 12-WLCSP | 0 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | NXS0101GMX | IC XLTR VL BIDIR 6-XSON/SOT886 | 9928 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | NCA9306GXX | IC XLTR VL BIDIR 8-X2SON | 2689 - Immediate | $3.04 | Vis detaljer |
![]() | ![]() | NXB0102UNZ | IC XLTR VL BIDIR 8-WLCSP | 0 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | LSF0102GSX | IC XLTR VL BIDIR 8-XSON | 12959 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | LSF0102DPH | IC XLTR VL BIDIR 8-TSSOP | 5530 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | NXS0101GSH | IC XLTR VL BIDIR 6-XSON/SOT1202 | 58 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | NTS0102GT,115 | IC XLTR VL BIDIR 8-XSON/SOT833-1 | 311 - Immediate | $3.61 | Vis detaljer |
![]() | ![]() | NTB0102GT,115 | IC XLTR VL BIDIR 8-XSON/SOT833-1 | 16980 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | NXB0101GSH | IC XLTR VL BIDIR 6-XSON/SOT1202 | 191 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | NXS0108PW-Q100J | IC XLTR VL BIDIR 20-TSSOP | 3158 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | NXS0102UNZ | IC XLTR VL BIDIR 8-WLCSP | 0 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | NXS0102DC-Q100H | IC XLTR VL BIDIR 8-VSSOP | 0 - Immediate | $3.49 | Vis detaljer |