NCRxxx LED Drivers
Nexperia's LED drivers in leaded and leadless packages
Nexperia's constant-current LED drivers offer a very cost-efficient and easy-to-implement solution for driving low- and medium-power LEDs. Using packages with a higher P_tot directly translates into a higher margin in the supply voltage and parallel drivers can be used to increase the current capability.
LEDs are widely used across all market segments. Although high power LEDs need complex driver schemes, the vast majority of applications use LEDs with currents below 500 mA and can be driven by linear constant-current LED drivers. These are easy-to-use, reliable, cost-efficient, and do not affect EMC.
To drive high-performance LEDs, there are various high-end solutions using boost-buck topologies with complex controllers that require a deep understanding of the topology to create reliable and EMC-compliant designs. For low- and medium-power LEDs, however, there is the very simple and robust driver solution using constant-current LED drivers which operate as a simple linear regulator.
From a power loss perspective, constant-current LED drivers are not ideal, but their excellent EMC performance, reliability, simple implementation, and significantly lower system costs make them a preferred solution for driving LEDs up to about 500 mA. Nexperia´s space-saving solutions are ideal for constant current source and automotive applications.
- Stabilized output current: 10 mA to 50 mA without external resistor
- Stabilized output current: adjustable up to 250 mA with external resistor
- High current accuracy at supply voltage variation
- Low voltage overhead: 1.4 V
- Reduces component count and board space
- High power dissipation: 1250 mW
- Supply voltage up to 16 V
- Digital PWM input up to 10 kHz frequency for NCR321Z
- AEC-Q101 qualified
- Constant LED driver
- Generic constant current source
- Automotive applications (for example: interior lighting, dash board, instrumentation, number plate light)
- Increase stabilized output current by paralleling drivers
NCRxxx LED Drivers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCR401TR | IC LED DRVR LINEAR 10MA TO236AB | 64 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | NCR401UX | IC LED DRIVER LINEAR 10MA 6TSOP | 0 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | NCR402TR | IC LED DRVR LINEAR 20MA TO236AB | 722 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | NCR402UX | IC LED DRIVER LINEAR 20MA 6TSOP | 64 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | NCR405UX | IC LED DRIVER LINEAR 50MA 6TSOP | 6560 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | PSSI2021SAY,115 | IC CURRENT SOURCE 5TSSOP | 0 - Immediate | $1.83 | Vis detaljer |
![]() | ![]() | NCR320UX | IC LED DRVR LIN PWM 250MA 6TSOP | 253 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | NCR320ZX | IC LED DRVR LIN PWM 250MA SOT223 | 230 - Immediate | $3.41 | Vis detaljer |
![]() | ![]() | NCR321UX | IC LED DRVR LIN PWM 250MA 6TSOP | 16914 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | NCR321ZX | IC LED DRVR LIN PWM 250MA SOT223 | 0 - Immediate 2000 - Marketplace | $2.72 | Vis detaljer |
![]() | ![]() | NCR402UH | IC LED DRIVER LINEAR 20MA 6TSOP | 3741 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | NCR420UX | IC LED DRVR LIN PWM 150MA 6TSOP | 1725 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | NCR420ZX | IC LED DRVR LIN PWM 150MA SOT223 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NCR421UX | IC LED DRVR LIN PWM 150MA 6TSOP | 1997 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | NCR421ZX | IC LED DRVR LIN PWM 150MA SOT223 | 0 - Immediate | See Page for Pricing | Vis detaljer |