LFPAK88 MOSFETs for Automotive

Nexperia’s LFPAK88 MOSFETs deliver ultimate thermal performance, reliability, and up to 60% space-saving efficiency

Image of Nexperia's LFPAK88 MOSFETs for AutomotiveNexperia’s LFPAK88 provides an alternative to D²PAK by delivering power density in an innovative 8 mm x 8 mm footprint, exceeding two times AEC-Q101. The LFPAK88 MOSFET delivers two times higher continuous current rating, ultimate thermal performance and reliability, and up to 60% space-saving efficiency, making it an excellent choice for challenging designs.

Features
  • 8 mm x 8 mm footprint
  • 53 times power-density compared to wire-bonded equivalents
  • Excellent linear mode (SOA) performance in-rush and surge protection
  • Advanced package design exceeds 2 times AEC-Q101
  • Ultra-low on-resistance
  • Copper clip technology gives low electrical and thermal resistance
Applications
  • Automotive
    • Power steering
    • ABS braking
    • DC/DC conversion
    • e-fuse
    • Reverse battery protection
    • Motor control
  • Battery isolation
  • Battery-powered tools
  • e-fuse motor control
  • Power supply equipment
  • Telecom infrastructure
  • Mobility and off-road traction such as e-bikes, e-scooters, and wheelchairs

LFPAK88 MOSFETs for Automotive

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BUK7S2R5-40H/SOT1235/LFPAK88BUK7S2R5-40HJBUK7S2R5-40H/SOT1235/LFPAK88777 - Immediate$19.48Vis detaljer
MOSFET N-CH 40V 325A LFPAK88BUK7S1R0-40HJMOSFET N-CH 40V 325A LFPAK880 - Immediate$21.54Vis detaljer
MOSFET N-CH 40V 300A LFPAK88BUK7S1R2-40HJMOSFET N-CH 40V 300A LFPAK884421 - Immediate$29.84Vis detaljer
MOSFET N-CH 40V 260A LFPAK88BUK7S1R5-40HJMOSFET N-CH 40V 260A LFPAK881946 - Immediate$25.53Vis detaljer
MOSFET N-CH 40V 120A LFPAK56BUK7Y3R5-40HXMOSFET N-CH 40V 120A LFPAK561016 - Immediate$13.76Vis detaljer
Published: 2022-03-18