LFPAK P-Channel MOSFET
Nexperia's series of P-channel MOSFETs in the popular LFPAK56 package
Nexperia's family of P-channel MOSFETs are available in the robust, space-saving LFPAK56 (Power-SO8) package. These six MOSFETs are all AEC-Q101 qualified for automotive applications and are an ideal replacement for DPAK MOSFETs, offering a reduction in footprint of over 50% whilst maintaining high performance levels.
Nexperia's LFPAK P-channel MOSFETs are available in 30 V to 60 V, with RDS(ON) down to 10 mΩ (30 V). The LFPAK56 portfolio provides excellent performance in a truly innovative package. One hundred percent compatible with industry-standard Power-SO8 footprints, the design and construction are optimized to give the best thermal and electrical performance, cost, and reliability.
- For high side drive, no charge pump required
- Simple interface drive circuit
- Proven package technology LFPAK56 (SOT669)
- 100% footprint compatible with Power-SO8
- Superior reliability and quality
- Suitable for high temperature application (-175°C TJ max)
- Automotive quality grade AEC-Q101
- Low RDS(ON) version available
- Portfolio expansion planned
LFPAK P-Channel MOSFET
| Billede | Manufacturer Part Number | Beskrivelse | Drivspænding (maks. Rds til, min. Rds til) | Rds on (maks.) @ Id, Vgs | Gate-ladning (Qg) (maks.) @ Vgs | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BUK6Y10-30PX | MOSFET P-CH 30V 80A LFPAK56 | 4,5V, 10V | 10mOhm @ 13,5A, 10V | 64 nC @ 10 V | 0 - Immediate | $10.93 | Vis detaljer |
![]() | ![]() | BUK6Y14-40PX | MOSFET P-CH 40V 64A LFPAK56 | 4,5V, 10V | 14mOhm @ 10,8A, 10V | 64 nC @ 10 V | 0 - Immediate | $11.06 | Vis detaljer |
![]() | ![]() | BUK6Y19-30PX | MOSFET P-CH 30V 45A LFPAK56 | 4,5V, 10V | 19mOhm @ 9,5A, 10V | 35 nC @ 10 V | 3412 - Immediate | $9.13 | Vis detaljer |
![]() | ![]() | BUK6Y24-40PX | MOSFET P-CH 40V 39A LFPAK56 | 4,5V, 10V | 24mOhm @ 8,2A, 10V | 35 nC @ 10 V | 9412 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | BUK6Y33-60PX | MOSFET P-CH 60V 30A LFPAK56 | 4,5V, 10V | 33mOhm @ 7A, 10V | 69 nC @ 10 V | 12 - Immediate | $11.38 | Vis detaljer |
![]() | ![]() | BUK6Y61-60PX | MOSFET P-CH 60V 25A LFPAK56 | 4,5V, 10V | 61mOhm @ 4,7A, 10V | 30 nC @ 10 V | 555 - Immediate | $9.07 | Vis detaljer |