DFN2020 175°C Automotive MOSFETs
Nexperia's DFN2020 portfolio including 40 V and 60 V automotive MOSFETs for a variety of applications
Nexperia's DFN2020 portfolio includes 40 V and 60 V automotive MOSFETs with RDS(ON) down to 18 mΩ (@4.5 V) for the 40 V N-channel and RDS(ON) down to 45 mΩ (@4.5 V) for the 40 V P-channel. The package itself has a small footprint of 2.0 mm x 2.0 mm, side wettable flanks, and heatsink for excellent heat transfer.
Resources
- 40 V N-ch and 60 V P-ch portfolio
- AEC-Q101 qualified
- Tj = 175°
- Side wettable flanks for AOI
- RDS(ON) down to 18 mΩ (@4.5 V) for 40 V N-ch
- RDS(ON) down to 45 mΩ (@4.5 V) for 40 V P-ch
- Low-side load switch
- High-speed line drives
- LED driver switch
- DC-DC conversion
- Under the hood applications
DFN2020 175°C Automotive MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Afladning til kildespænding (Vdss) | Drivspænding (maks. Rds til, min. Rds til) | Rds on (maks.) @ Id, Vgs | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BUK7D25-40EX | MOSFET N-CH 40V 8A DFN2020MD-6 | 40 V | 10V | 25mOhm @ 8A, 10V | 0 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | BUK9D23-40EX | MOSFET N-CH 40V 8A DFN2020MD-6 | 40 V | 4,5V, 10V | 23mOhm @ 8A, 10V | 0 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | BUK6D43-40PX | MOSFET P-CH 40V 6A DFN2020MD-6 | 40 V | 4,5V, 10V | 43mOhm @ 6A, 10V | 0 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | BUK6D23-40EX | MOSFET N-CH 40V 8A/19A 6DFN | 40 V | 4,5V, 10V | 23mOhm @ 8A, 10V | 0 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | BUK6D120-60PX | MOSFET P-CH 60V 3A/8A 6DFN | 60 V | 4,5V, 10V | 120mOhm @ 3A, 10V | 0 - Immediate | $4.37 | Vis detaljer |