BC51/53/54 Series High-Performance Transistors

Nexperia BC51/53/54 series high-performance transistors with AEC-Q101 standards are designed to provide reliable performance in demanding environments

Image of Nexperia BC51/53/54 Series High-Performance TransistorsNexperia BC51, BC53, and BC54 series high-performance diodes and transistors are designed for various automotive and industrial applications. The BC51 series, including BC51-10PA, BC51-16PA, and BC51PA, are PNP medium power transistors with a maximum collector-emitter voltage of 45 V and a collector current of 1 A. These transistors are housed in ultra-thin SOT1061 leadless small surface-mounted device (SMD) plastic packages, providing high power dissipation capability and excellent thermal and electrical conductivity.

The BC53 series, including BC53-10PA, BC53-10PAS, BC53-16PA, BC53-16PAS, BC53PA, and BC53PAS, are PNP medium power transistors with a maximum collector-emitter voltage of 80 V and a collector current of 1 A. These devices are available in both SOT1061 and DFN2020D-3 packages, offering high current gain selections and reduced PCB area requirements.

The BC54 series, including BC54-10PAS, BC54-16PA, BC54-16PAS, BC54PA, and BC54PAS, are NPN medium power transistors with a maximum collector-emitter voltage of 45 V and a collector current of 1 A. These transistors are encapsulated in DFN2020D-3 packages, providing high collector current capability and suitability for automatic optical inspection (AOI) of solder joints.

These components are designed to provide reliable performance in demanding environments, meeting AEC-Q101 standards for automotive applications. They offer low leakage current, high switching speed, and compact packaging, making them suitable for high-density applications. The wide range of available components ensures that designers can find the right solution for their specific needs, whether for voltage regulation, signal switching, or power management.

Features
  • PNP transistors with 45 V collector-emitter voltage and 1 A collector current (BC51 series)
  • PNP transistors with 80 V collector-emitter voltage and 1 A collector current (BC53 series)
  • NPN transistors with 45 V collector-emitter voltage and 1 A collector current (BC54 series)
  • High switching speed and low leakage current
  • Compact SOT1061 and DFN2020D-3 packages
  • AEC-Q101 qualified
  • High reliability and robustness
  • Low forward voltage drop
  • High surge current capability
  • Low capacitance
  • High power dissipation capability
  • RoHS compliant and lead-free
  • Suitable for AOI
  • High collector current capability
Applications
  • Voltage regulations
  • Signal switching
  • Power management
  • Automotive electronics
  • Industrial automation
  • Consumer electronics
  • Communication devices
  • Infotainment systems
  • Advanced driver assistance systems (ADAS)
  • Battery management systems
  • Sensor interfaces
  • Telematics control units
  • Body control modules
  • Gateway modules
  • High-density electronic designs

Bipolar Transistor Arrays

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TRANS NPN/PNP 120V 1A 6HUSONPBSS4112PANP,115TRANS NPN/PNP 120V 1A 6HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS NPN/PNP 60V 2A 6HUSONPBSS4260PANP,115TRANS NPN/PNP 60V 2A 6HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS 2NPN 30V 1A 6HUSONPBSS4130PAN,115TRANS 2NPN 30V 1A 6HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS 2NPN 60V 2A 6HUSONPBSS4260PAN,115TRANS 2NPN 60V 2A 6HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS 2PNP 60V 1A DFN2020D-6PBSS5160PAPSXTRANS 2PNP 60V 1A DFN2020D-60 - ImmediateSee Page for PricingVis detaljer
TRANS NPN/PNP 30V 1A 6HUSONPBSS4130PANP,115TRANS NPN/PNP 30V 1A 6HUSON110 - Immediate$4.95Vis detaljer
TRANS 2NPN 60V 1A 6HUSONPBSS4160PAN,115TRANS 2NPN 60V 1A 6HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS NPN/PNP 30V 2A 6HUSONPBSS4230PANP,115TRANS NPN/PNP 30V 2A 6HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS 2PNP 60V 2A 6HUSONPBSS5260PAP,115TRANS 2PNP 60V 2A 6HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS 30V 2A 6HUSONPBSS4230PAN,115TRANS 30V 2A 6HUSON0 - ImmediateSee Page for PricingVis detaljer

Single Bipolar Transistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TRANS NPN 30V 3A 3HUSONPBSS4330PA,115TRANS NPN 30V 3A 3HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS PNP 80V 4A 3HUSONPBSS5580PA,115TRANS PNP 80V 4A 3HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS NPN 30V 6A 3HUSONPBSS4630PA,115TRANS NPN 30V 6A 3HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS NPN 100V 5.2A 3HUSONPBSS8510PA,115TRANS NPN 100V 5.2A 3HUSON0 - ImmediateSee Page for PricingVis detaljer
TRANS PNP 60V 3A DFN2020D-3PBSS5360PAS-QXTRANS PNP 60V 3A DFN2020D-30 - Immediate$5.14Vis detaljer
TRANS PNP 40V 0.5A DFN1006B-3PBSS3540MB,315TRANS PNP 40V 0.5A DFN1006B-30 - ImmediateSee Page for PricingVis detaljer
TRANS NPN 40V 0.5A DFN1006B-3PBSS2540MB,315TRANS NPN 40V 0.5A DFN1006B-30 - ImmediateSee Page for PricingVis detaljer
TRANS PNP 40V 0.5A SOT-883PBSS3540M,315TRANS PNP 40V 0.5A SOT-8830 - ImmediateSee Page for PricingVis detaljer
TRANS NPN 40V 0.5A SOT-883PBSS2540M,315TRANS NPN 40V 0.5A SOT-8830 - ImmediateSee Page for PricingVis detaljer
TRANS PNP 45V 1A 3HUSONBC51PA,115TRANS PNP 45V 1A 3HUSON0 - ImmediateSee Page for PricingVis detaljer
Published: 2025-03-24