74LVC8T595 Dual Supply Shift Register
Nexperia's 74LVC8T595 dual supply 8-bit serial-in/serial-out or parallel-out shift register, 3-state
Nexperia's 74LVC8T595 dual supply shift register is an 8-bit serial-in or parallel-out configuration with a storage register and 3-state outputs. Separate clocks exist for the shift and storage register. The data in the shift register is transferred to the storage register on a positive-going transition of the STCP input. If both clocks are connected, the shift register is always one clock pulse ahead of the storage register.
VCC(A) and VCC(B) can be supplied at any voltage between 1.1 V and 5.5 V making the device suitable for translating between any of the voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V). Pins MR, SHCP, STCP, OE, DS and Q7S are referenced to VCC(A) and pins Qn are referenced to VCC(B).
The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging current through the device when it is powered down. In suspend mode when VCC(A) is at GND level, the Qn outputs are in the high-impedance OFF-state.
| Features | ||
|
|
|
| Applications | ||
|
|
74LVC8T595 Integrated Circuits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74LVC8T595PWJ | IC SR TRI-STATE 8BIT 20-TSSOP | 1226 - Immediate | $6.24 | Vis detaljer |
![]() | ![]() | 74LVC8T595BQX | IC SR TRI-STATE 8BIT 20-DHVQFN | 0 - Immediate | $6.49 | Vis detaljer |