650 V SiC Diodes

Nexperia's 650 V SiC automotive-qualified Schottky diodes are available in R2P DPAK packaging

Image of Nexperia's 650 V SiC DiodesNexperia's 650 V, 10 A silicon carbide (SiC) Schottky diode is automotive qualified (PSC1065H-Q) and available in real-two-pin (R2P) DPAK (TO-252-2) packannounced that its class-leadingaging, making it suitable for various applications in electric vehicles and other automobiles. Additionally, in a further extension to its portfolio of SiC diodes, Nexperia offers industrial-grade devices with current ratings of 6 A, 16 A, and 20 A in TO-220-2, TO-247-2, and D2PAK-2 packaging to facilitate greater design flexibility. These diodes address the challenges of demanding high voltage and high current applications, including switched-mode power supplies, AC/DC and DC/DC converters, battery-charging infrastructure, motor drives, uninterruptible power supplies, and photovoltaic inverters for sustainable energy production.

Features
  • High efficiency with low energy loss
  • Temperature-independent fast and smooth switching performance
  • Reduced system cost
  • System miniaturization
  • Reduced EMI
  • Outstanding figure-of-merit (QC x VF)
  • High IFSM capability
  • High-voltage compliant real-2-pin (R2P) packages
Applications
  • High power (>300 W) switch mode power supplies (SMPS)
  • AC/DC and DC/DC converters
  • Battery charging infrastructure
  • Uninterruptible power supplies (UPS)
  • Photovoltaic inverters
  • Motor drive (IGBT-based with antiparallel diode)
  • Unidirectional OBC

650 V SiC Diodes

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE SIL CARBIDE 650V 10A TO220PSC1065KQDIODE SIL CARBIDE 650V 10A TO2201000 - Immediate$24.85Vis detaljer
DIODE SIL CARB 650V 10A TO2522PSC1065HJDIODE SIL CARB 650V 10A TO25221743 - Immediate$23.27Vis detaljer
PSC1065B1/NAU000/UNCASEDPSC1065B1ZPSC1065B1/NAU000/UNCASED0 - Immediate$17.56Vis detaljer
DIODE SIL CARBIDE 650V 10A DIEPSC1065B1AZDIODE SIL CARBIDE 650V 10A DIE0 - ImmediateSee Page for PricingVis detaljer
DIODE SIL CARBIDE 650V 10A DIEPSC1065B1-QZDIODE SIL CARBIDE 650V 10A DIE7987 - Immediate$27.26Vis detaljer
DIODE SIL CARB 650V 10A TO2522PSC1065H-QJDIODE SIL CARB 650V 10A TO25222465 - Immediate$31.07Vis detaljer
Published: 2024-08-19