2 in 1 TrEOS High-Speed ESD Protection
Nexperia's protection devices provide a compact method to suppress ESD in USB3.2, HDMI2.1, and other high-speed data lines
Nexperia`s TrEOS protection devices provide the most compact method to suppress ESD in USB3.2, HDMI2.1, and other high-speed data lines. They combine two TrEOS protection diodes in one miniature DFN0603-3 package, effectively delivering two diodes in the footprint of one. These devices provide best-in-class ESD protection and system robustness by combining high RF performance with very low clamping and very high surge capability.
- Bidirectional ESD protection of two lines
- Very low diode capacitance down to CD = 0.21 pF
- Extremely low clamping to protect sensitive I/Os
- Extremely low-inductance protection path to ground
2 in 1 TrEOS High-Speed ESD Protection
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PUSB3BB2DFZ | TVS DIODE 4VWM 6.2VC DFN06033 | 8787 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | PESD5V0C2BDFZ | TVS DIODE 5VWM 6.5VC DFN06033 | 31608 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | PESD4V0Z2BCDFZ | TVS DIODE 4VWM 5.8VC DFN06033 | 1676 - Immediate | $1.97 | Vis detaljer |