Character and Graphic OLED Displays
Self-illuminating and require no backlight for maximum visibility in all environments
Newhaven Display's OLED (Organic Light Emitting Diode) is a brighter, higher contrast display that has faster response times, wider viewing angles, and consumes less power than conventional VFD, LED or LCD Displays. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments. This also allows OLEDs to be significantly thinner than standard VFD, LED or LCD displays. Newhaven Display offers character and graphic type OLED displays as complete, easy-to-use modules.
The Character OLED modules come in standard sizes and can be used as compatible replacements for LCD or VFD modules. They use a serial or parallel MPU interface and have LCD compatible instructions and four built-in font tables.
The Graphic OLED modules are easy to use, all-in-one designs. Most Graphic OLED displays require multiple high-voltage power supplies and external logic components. Newhaven Display's custom designed module boards for each Graphic OLED allow the user to have just one interface supply. The Graphic OLED module board has all the required external logic components, making it fast and easy to start using the displays.
| Features | ||
|
|
Character OLED
| Billede | Manufacturer Part Number | Beskrivelse | Omrids L x B x H | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | NHD-0216KZW-AY5 | OLED MODULE 32DIG 16 X 2 PASSIVE | 80,00mm x 36,00mm x 10,00mm | 1883 - Immediate | $199.14 | Vis detaljer |
![]() | ![]() | NHD-0216KZW-AG5 | OLED MODULE 32DIG 16 X 2 PASSIVE | 80,00mm x 36,00mm x 10,00mm | 620 - Immediate | $199.08 | Vis detaljer |
![]() | ![]() | NHD-0216KZW-AB5 | OLED MODULE 32DIG 16 X 2 PASSIVE | 80,00mm x 36,00mm x 10,00mm | 409 - Immediate | $199.20 | Vis detaljer |
![]() | ![]() | NHD-0216SZW-BY5 | OLED MODULE 32DIG 16 X 2 PASSIVE | 122,00mm x 44,00mm x 10,00mm | 0 - Immediate | $260.32 | Vis detaljer |
![]() | ![]() | NHD-0216SZW-BG5 | OLED MODULE 32DIG 16 X 2 PASSIVE | 122,00mm x 44,00mm x 10,00mm | 123 - Immediate | $260.64 | Vis detaljer |
![]() | ![]() | NHD-0220DZW-AY5 | OLED MODULE 40DIG 20 X 2 PASSIVE | 116,00mm x 37,00mm x 9,80mm | 135 - Immediate | $244.34 | Vis detaljer |
![]() | ![]() | NHD-0220DZW-AG5 | OLED MODULE 40DIG 20 X 2 PASSIVE | 116,00mm x 37,00mm x 9,80mm | 38 - Immediate | $216.26 | Vis detaljer |
![]() | ![]() | NHD-0420DZW-AY5 | OLED MODULE 80DIG 20 X 4 PASSIVE | 98,00mm x 60,00mm x 10,00mm | 5143 - Immediate | $247.13 | Vis detaljer |
![]() | ![]() | NHD-0420DZW-AG5 | OLED MODULE 80DIG 20 X 4 PASSIVE | 98,00mm x 60,00mm x 10,00mm | 2560 - Immediate | $241.30 | Vis detaljer |
LCD Development Board
| Billede | Manufacturer Part Number | Beskrivelse | Embedded | Udnyttet IC/del | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NHDEV DEVELOPMENT BOARD | EVAL BOARD FOR STM32F103 | Ja, MCU, 32-bit | STM32F103 | 17 - Immediate | $1,204.60 | Vis detaljer |