2.4" Premium MVA SPI TFT Display

Newhaven Display expands the TFT line with a built-in SPI interface to accompany the MVA TFT display

Image of Newhaven Display's 2.4" Premium MVA SPI TFT DisplayNewhaven Display's 2.4-inch premium SPI TFT delivers the same high-quality images, graphics, and versatility found in previous Newhaven Display TFT displays but with an added SPI interface. These TFT displays offer 240 x 320 resolution, can operate in a wide temperature range, and feature a powerful backlight that provides an extremely high brightness rating in their class.

The 2.4” SPI TFTs are perfect for displaying colorful, high-quality graphics, and images on a small screen. These displays include a built-in controller for easy communication with any microcontroller (MCU). The addition of an SPI interface allows for streamlined connections and greater flexibility in designs.

Features
  • SPI interface
  • Premium MVA display variant
  • High-brightness LED backlight
  • Resistive and no-touch options
  • Resolution: 240 x 320
Applications
  • Medical
  • Industrial
  • Test and measurement/controls
  • Security and safety
  • Fire/HVAC

2.4" Premium MVA SPI TFT Display

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GRAPHIC DISPLAY TFT RGB 2.4"NHD-2.4-240320CF-BSXV-FGRAPHIC DISPLAY TFT RGB 2.4"2612 - Immediate$116.83Vis detaljer
GRAPHIC DISPLAY TFT RGB 2.4"NHD-2.4-240320CF-BSXV-FTGRAPHIC DISPLAY TFT RGB 2.4"4999 - Immediate$141.33Vis detaljer
Published: 2020-04-07