1.8” and 1.91” Full-Color OLED Glass with Module Options

Newhaven Display’s full-color OLEDs deliver vibrant color on a rich black background to outperform LCDs and VFD displays

Image of Newhaven Display Intl's 1.8” and 1.91” Full-Color OLED Glass with Module Options Newhaven Display International Inc.’s 1.8” and 1.91” full-color OLEDs bring additional interface options and increased resolution to the full-color OLED display line. The 1.8” and 1.91” full-color OLEDs are passive matrix displays that outperform traditional LCDs or VFDs when it comes to contrast, viewing angles, response time, and environmental temperatures. OLED displays are known for their low power consumption and have quickly found their place within the display industry.

The 1.8” and 1.91” full-color OLED displays are offered as either standalone glass or a complete module solution. The full-color glass options provide flexibility for developers to easily fit this display within their product application, whereas the full-color OLED module comes plug-and-play ready with its easy-to-connect PCB that has all the necessary components for programming the display. Both the 1.8” and 1.91” color OLEDs feature multi-level contrast and brightness adjustment, ensuring optimal viewing in various lighting conditions along with exceptional viewing angles.

These passive matrix displays deliver crisp, clear imagery against their rich black background. The 1.8” full-color OLED presents 262k colors with a resolution of 160 px x 128 px, and the 1.91” full-color OLED has 65k colors with a resolution of 176 px x 176 px, making these sizes the largest resolution within Newhaven Display’s full-color OLED display line. Additionally, the 1.8” and 1.91” full-color OLEDs were designed with engineers in mind when it comes to performance. The 1.8” display supports parallel and serial interfaces, and the 1.91” display supports parallel, serial, and I²C interfaces. In fact, the 1.91” full-color OLED display is the only full-color OLED display to have an I²C interface for added flexibility. These displays also have faster and smoother graphic animations because of their 10 µs response time.

Full-color OLED displays are perfect for any industry, especially consumer, automotive, medical, and wearable technology, because of their low power consumption. The displays also have an amazing refresh rate, viewing angles greater than 80°, and can withstand harsh environments due to their extreme temperature range. In addition to this, the most notable characteristic of these full-color OLED displays is their extended operational lifetime. The lifetime of these displays surpasses that of most full-color OLEDs currently available in the market, making these 1.8” and 1.91” full-color OLEDs the choice for impactful, high-quality graphics.

Features

  • Full-color OLED glass and module options
  • 1.8" is 262k colors, 18-bit and 1.91" is 65k colors, 16-bit
  • Glass-only display offers flexibility to design a circuit best suited for the application and space
  • Module options feature all necessary programming logic for quick setup
  • Multiple user-selectable interface options: serial, parallel, and I²C
  • Low power consumption
  • High-contrast ratio: >10,000:1
  • 256-step contrast and 16-step brightness adjustment
  • Configurable display orientation on 1.8” model
  • Built-in SSD1353 or SSD1333 display driver
  • Superior visual qualities and smoother motion graphics
  • Long lifetime: 1.8” has a minimum 21,000 hr lifetime; 1.91” has a minimum 16,500 hr lifetime
  • Refresh rate: 10 µsec
  • Wide viewing angles: >80°
  • Temperature range: -40°C to +85°C
  • Engineered and assembled in Elgin, IL USA
  • RoHS compliant
Applications
  • Wearables
  • Handhelds
  • Small devices
  • Hard drives
  • Dashboard displays
  • Equipment status indicators
  • Portable medical devices
  • Smart home devices
  • Sensor displays

1.8” Full-Color OLED Glass with Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GRAPHIC DISPLAY OLED - 1.8"NHD-1.8-160128BGRAPHIC DISPLAY OLED - 1.8"175 - Immediate$130.98Vis detaljer
GRAPHIC DISPLAY OLED RGB 1.8"NHD-1.8-160128UBC3GRAPHIC DISPLAY OLED RGB 1.8"119 - Immediate$171.12Vis detaljer

1.91” Full-Color OLED Glass with Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GRAPHIC DISPLAY OLED - 1.91"NHD-1.91-176176BGRAPHIC DISPLAY OLED - 1.91"22 - Immediate$150.38Vis detaljer
GRAPHIC DISPLAY OLED RGB 1.91"NHD-1.91-176176UBC3GRAPHIC DISPLAY OLED RGB 1.91"143 - Immediate$189.50Vis detaljer
Published: 2024-07-16