Touch Sensor Module Evaluation Kits

Neonode's evaluation kits are available in two types and make it easy to evaluate touch sensors

Image of Neonode zForce AIR kitsNeonode's touch sensor module evaluation kits are available in two types. These modules can be integrated into any host system through a physical connector with eight contact pads with support for both I2C and USB HID. The host system can communicate with the sensor through a communication protocol and an SDK developed by Neonode.

The Explorer evaluation kit includes:

  • 7 x touch sensor modules (122 mm, 158 mm, 180 mm, 209 mm, 230 mm, 295 mm, and 346 mm)
  • 2 x interface boards (with USB and I2C interface)
  • 2 x FPC cables with connector

The evaluation kit (single) includes:

  • 1 x touch sensor modules (122 mm, 158 mm, 180 mm, 209 mm, 230 mm, 295 mm, and 346 mm)
  • 1 x interface board (with USB and I2C interface)
  • 1 x FPC cable with connector

Touch Sensor Module Evaluation Kits

BilledeManufacturer Part NumberBeskrivelseInterfaceTilgængeligt antal PrisVis detaljer
EVAL KIT MODULE 0 DEG 122MMNNAMC1220PCEVEVAL KIT MODULE 0 DEG 122MMI2C, USB38 - Immediate$622.33Vis detaljer
EVAL KIT MODULE 0 DEG 158MMNNAMC1580PCEVEVAL KIT MODULE 0 DEG 158MMI2C, USB35 - Immediate$701.33Vis detaljer
EVAL KIT MODULE 0 DEG 180MMNNAMC1800PCEVEVAL KIT MODULE 0 DEG 180MMI2C, USB57 - Immediate$716.93Vis detaljer
EVAL KIT MODULE 0 DEG 209MMNNAMC2090PCEVEVAL KIT MODULE 0 DEG 209MMI2C, USB17 - Immediate$771.13Vis detaljer
EVAL KIT MODULE 0 DEG 230MMNNAMC2300PCEVEVAL KIT MODULE 0 DEG 230MMI2C, USB0 - Immediate$764.76Vis detaljer
EVAL KIT MODULE 0 DEG 295MMNNAMC2950PCEVEVAL KIT MODULE 0 DEG 295MMI2C, USB0 - Immediate$739.12Vis detaljer
EVAL KIT MODULE 0 DEG 346MMNNAMC3460PCEVEVAL KIT MODULE 0 DEG 346MMI2C, USB0 - ImmediateSee Page for PricingVis detaljer
FULLRANGE EXPLORER KIT 7 MODULESNNAMCMAXIPCEXFULLRANGE EXPLORER KIT 7 MODULESI2C, USB24 - Immediate$3,383.66Vis detaljer
Updated: 2020-05-18
Published: 2018-01-23