NX3215SA Series 32.768 KHz SMD Crystals

NDK NX3215SA Series compact, thin, and light

Image of NDK's NX3215SA Series 32.768KHz SMD CrystalsNDK's NX3215SA Series of 32.768 kHz SMD tuning fork crystals are ultra compact, thin, and light in 3.2 mm x 1.5 mm x 0.8 mm package sizes. These crystals have metal lids that make them more shock resistant than glass lids during the chip mounting process compared to a glass lid.

NX3215SA Series crystals exhibit excellent electrical characteristics in mobile communications computers, peripheral devices, and audiovisual equipment applications. Nominal frequency is 32.768kHz with an operating temperature range from -40°C to 85°C.

NX3215SA Series 32.768KHz SMD Crystals

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CRYSTAL 32.7680KHZ 9PF SMDSTDMUA9-32.768KCRYSTAL 32.7680KHZ 9PF SMD18154 - Immediate$3.99Vis detaljer
CRYSTAL 32.7680KHZ 12.5PF SMDSTDMUA8-32.768KCRYSTAL 32.7680KHZ 12.5PF SMD25292 - Immediate$3.99Vis detaljer
Published: 2010-11-09