NX1612AA Series SMD Crystal
NDK's NX1612AA is recommended for mobile communication device applications
NDK introduces the NX1612AA series 26.000 MHz SMD crystal in an ultra compact 1.6 x 1.2 x 0.3 mm package size. The NX1612AA is designed to meet the specifications of BL6450 (BLink™7 Solutions) chipset from Texas Instruments. It is recommended for mobile communication device applications.
Electrical Characteristics
- Nominal frequency (fnom): 26 MHz
- Overtone order: Fundamental
- Frequency stability (overall): ±20 x 10-6 max. (at -20°C to 70°C)
- Equivalent series resistannce (Rr): 150 Ω max.
- Maximum drive level: 200 μW max.
NX1612AA Series SMD Crystal
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | ||
|---|---|---|---|---|---|
![]() | ![]() | CS16438-26M | CRYSTAL 26.0000MHZ 8PF SMD | 1704 - Immediate | Vis detaljer |
![]() | STDCSI1-26M | CRYSTAL 26.0000MHZ 8PF SMD | 0 - Immediate | Vis detaljer | |
![]() | ![]() | NX1612AA-26MHZ-TI2 | CRYSTAL 26.0000MHZ 8PF SMD | 0 - Immediate | Vis detaljer |
![]() | ![]() | NX1612AA-40MHZ-EXS00A-CS05020 | CRYSTAL 40.0000MHZ 7PF SMD | 0 - Immediate | Vis detaljer |