GaNFast™ 650 V Single Power ICs

Navitas’ power ICs in 120 mΩ, 170 mΩ, and 300 mΩ are optimized for high-frequency, soft-switching topologies

Image of Navitas' GaNFast™ 650 V Power IC Navitas GaNFast power ICs have an easy-to-use digital input, power output, and high-frequency powertrain. The monolithic integration of a field-effect transistor (FET), drive, and logic creates a high-performance building block enabling designers to create a fast, small, and efficient integrated powertrain.

The high dV/dt immunity, high-speed integrated drive, and industry standard low-profile, low-inductance, 5 mm x 6 mm SMT QFN package allow designers to exploit Navitas' gallium nitride (GaN) technology with simple, quick, and dependable solutions for breakthrough power density and efficiency. These ICs extend the capabilities of traditional topologies including flyback, half-bridge, resonant, and more to MHz+, enabling the commercial introduction of breakthrough designs.

Features
  • Monolithically-integrated gate drive
  • Wide logic input range with hysteresis
  • 5 V / 15 V input compatible
  • Wide VCC range: 10 V to 30 V
  • Programmable turn-on dV/dt
  • 200 V/ns dV/dt immunity
  • 650 V eMode GaN FET
  • Low 120 mΩ, 170 mΩ, and 300 mΩ resistances available
  • 2 MHz operation
  • Small, low-profile SMT QFN package
    • 5 mm x 6 mm footprint, 0.85 mm profile
    • Minimized package inductance
  • RoHS, Pb-free, and REACH compliant
Applications
  • AC/DC, DC/DC, and DC/AC
  • Buck, boost, half bridge, and full bridge
  • Active clamp flybacks, LLC resonant, and class D
  • Mobile fast chargers and adapters
  • Notebook adapters
  • LED lighting and solar micro-inverters
  • TV monitors and wireless power
  • Servers, telecom, and networking SMPS

GaNFast™ 650 V Single Power ICs

BilledeManufacturer Part NumberBeskrivelseMonteringstypePakke/husTilgængeligt antal PrisVis detaljer
MOSFET IPM 650V 5A 8-PWRVDFNNV6113-RAMOSFET IPM 650V 5A 8-PWRVDFNOverflademontering8-PowerVDFN1029 - Immediate$19.46Vis detaljer
MOSFET IPM 650V 8A 8-PWRVDFNNV6115-RAMOSFET IPM 650V 8A 8-PWRVDFNOverflademontering8-PowerVDFN1274 - Immediate$25.42Vis detaljer
MOSFET IPM 650V 12A 8-PWRVDFNNV6117-RAMOSFET IPM 650V 12A 8-PWRVDFNOverflademontering8-PowerVDFN955 - Immediate$37.41Vis detaljer
MOSFET IPM 650V 8A 30-PWRVQFNNV6125-RAMOSFET IPM 650V 8A 30-PWRVQFNOverflademontering30-PowerVQFN1701 - Immediate$25.42Vis detaljer
MOSFET IPM 650V 12A 30-PWRVQFNNV6127-RAMOSFET IPM 650V 12A 30-PWRVQFNOverflademontering30-PowerVQFN363 - Immediate$37.41Vis detaljer
MOSFET IPM 650V 5A 30-PWRVQFNNV6123-RAMOSFET IPM 650V 5A 30-PWRVQFNOverflademontering30-PowerVQFN1635 - Immediate$19.46Vis detaljer
MOSFET IPM 650V 20A 30-PWRVQFNNV6128MOSFET IPM 650V 20A 30-PWRVQFNOverflademontering30-PowerVQFN2851 - Immediate$56.43Vis detaljer
Published: 2019-01-25