PXI Oscilloscope Bundles
NI’s PXI bundles feature up to 8-channels that can sample at speeds of up to 5 GS/s with 1.5 GHz of analog bandwidth
NI’s PXI oscilloscope bundles include a PXIe oscilloscope in a five-slot PXI Express-based measurement system controlled through a laptop’s Thunderbolt™ USB-C® port.
Acquire and analyze time-and-frequency domain analog signals with the PXIe oscilloscope. The PXI oscilloscope bundles feature up to eight channels that can sample at speeds of up to 5 GS/s with 1.5 GHz of analog bandwidth.
Use the PXI platform to synchronize multiple oscilloscopes with other instruments at picosecond-level accuracy for high-channel-count and mixed-signal applications. These instruments also feature numerous triggering modes, deep onboard memory, and a driver software API that includes data streaming and analysis functions.
The remaining four slots can be used to extend a user’s system and manage change. Add measurements, channels, or new analysis routines without purchasing an entirely new instrument.
Interactively control instruments and take first measurements within minutes with NI’s free software, InstrumentStudio. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages.
- Multi-instrument synchronization by sharing timing and trigger signals through the backplane
- Up to eight channels that can sample at speeds up to 5 GS/s with 1.5 GHz of analog bandwidth
- Store multiple channel acquisitions on same device with up to 2 GB of onboard memory
- Flexible settings for coupling, impedance, voltage range, and filtering
- Advanced PXI synchronization and data throughput capabilities
- Triggering modes, deep onboard memory, and data streaming and analysis functions
- Free no-code application software (InstrumentStudio) for interactive instrument control
- Automated device validations
- Combining measurements from different instruments
- Time-and-frequency-domain signal acquisitions
- High-channel-count test applications
PXI Oscilloscope Bundles
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 867010-01 | PXIE-5105 OSCOPE BUNDLE, 60 MHZ, | 0 - Immediate | $126,905.86 | Vis detaljer |
![]() | ![]() | 867011-01 | PXIE-5110 OSCOPE BUNDLE, 100 MHZ | 0 - Immediate | $62,752.17 | Vis detaljer |
![]() | ![]() | 867014-01 | PXIE-5172 OSCOPE BUNDLE, 100 MHZ | 0 - Immediate | $203,629.34 | Vis detaljer |
![]() | ![]() | 867012-01 | PXIE-5111 OSCOPE BUNDLE, 350 MHZ | 0 - Immediate | $115,446.20 | Vis detaljer |
![]() | ![]() | 867013-01 | PXIE-5113 OSCOPE BUNDLE, 500 MHZ | 0 - Immediate | $159,565.47 | Vis detaljer |
![]() | ![]() | 867015-01 | PXIE-5162 OSCOPE BUNDLE, 1.5 GHZ | 0 - Immediate | $349,907.37 | Vis detaljer |
Associated Product
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 783129-01 | PXIE-4080 HIGH-PERFORMANCE 6 1/2 | 3 - Immediate | $38,656.37 | Vis detaljer | |
![]() | ![]() | 781056-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 14 - Immediate | $36,287.36 | Vis detaljer |
![]() | 779647-11 | DAQ DEVICE MULTIFUNCTION I/O PXI | 1 - Immediate | $33,072.56 | Vis detaljer | |
![]() | 782856-03 | DAQ DEVICE ANALOG OUTPUT PXI | 0 - Immediate | $106,863.20 | Vis detaljer | |
![]() | 785114-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 1 - Immediate | $62,146.40 | Vis detaljer | |
![]() | ![]() | 780587-27 | MULTIPLEXER 64-CHANNEL 300V | 2 - Immediate | $23,359.58 | Vis detaljer |