PXI LCR Bundles

NI’s PXI LCR bundles are ideal for DC and impedance measurements and MEMS structure electrical tests

Image of NI PXI LCR BundlesThe NI PXI LCR bundles include a PXIe LCR meter in a 5-slot PXI Express-based measurement system that is controlled through a laptop's Thunderbolt™ USB-C port.

Seamlessly make DC and impedance measurements with NI's PXIe-4190, the world's first LCR meter and SMU in a single instrument. This instrument provides femto-farad (10-15) class capacitance measurements and femto-amp current measurements in a single-slot PXI form factor. The PXIe-4190 also removes the need for an additional switch to multiplex between the LCR meter and SMU, allowing for a simplified test experience with higher throughput and lower capital cost.

The remaining four slots can be used to extend the system and manage change. Add measurements, channels, or new analysis routines without purchasing an entirely new instrument.

Interactively control instruments and take first measurements within minutes with NI's free software, InstrumentStudio. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages.

Features
  • First of its kind instrument: LCR meter and SMU combined in one
  • Multi-instrument synchronization by sharing timing and trigger signals through the backplane
  • Femto-farad-class capacitance measurements and femto-ampere-class current measurements
  • Simplified test experience with higher throughput and lower capital cost
  • Free no-code application software (InstrumentStudio) for interactive instrument control
Applications
  • DC and impedance measurements
  • CV/IV automated test systems
  • Integrated passive device (IPD) applications
  • MEMS structure electrical tests
  • Multilayer ceramic capacitor (MLCC) validation and test
  • Wafer parametric tests

Resources

PXI LCR Bundles

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LCR METER TEST WORKFLOW867113-01LCR METER TEST WORKFLOW0 - Immediate$193,999.63Vis detaljer
LCR METER TESTING COMPONENTS867126-01LCR METER TESTING COMPONENTS0 - Immediate$101,004.72Vis detaljer

Associated Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PXIE-4080 HIGH-PERFORMANCE 6 1/2783129-01PXIE-4080 HIGH-PERFORMANCE 6 1/23 - Immediate$39,205.11Vis detaljer
DAQ DEVICE MULTIFUNCT I/O PXIE781056-01DAQ DEVICE MULTIFUNCT I/O PXIE14 - Immediate$36,802.48Vis detaljer
DAQ DEVICE MULTIFUNCTION I/O PXI779647-11DAQ DEVICE MULTIFUNCTION I/O PXI1 - Immediate$33,542.04Vis detaljer
PXIE-5105 PXI OSCILLOSCOPE, 60 M783590-02PXIE-5105 PXI OSCILLOSCOPE, 60 M1 - Immediate$117,596.06Vis detaljer
DAQ DEVICE MULTIFUNCT I/O PXIE785114-01DAQ DEVICE MULTIFUNCT I/O PXIE2 - Immediate$63,028.60Vis detaljer
MULTIPLEXER 64-CHANNEL 300V780587-27MULTIPLEXER 64-CHANNEL 300V2 - Immediate$23,691.18Vis detaljer
Published: 2022-12-15