mioDAQ USB Data Acquisition Device

NI mioDAQ gives users the accuracy they want and the software integration they need

Image of NI mioDAQ USB Data Acquisition Device NI mioDAQ is a USB data acquisition (DAQ) device combining modern measurement technology with a simplified user experience. Engineers use mioDAQ to take ±10 volt measurements, build electromechanical test systems, and validate complex electronic designs.

mioDAQ usability features reduce the stress of test, high-speed, high-resolution measurements over USB Type-C®, and an excellent DAQ software option.

Features
  • Measurements
    • Up to 20-bit, ±10 V inputs at 1 MS/s/ch sample rate
    • Up to four ±10 V outputs at 250 kS/s/ch update rate
    • 16 digital lines and four counters/timers
  • Setup experience
    • Bus-powered USB Type-C connection
    • QR code guided setup
    • Connection accessories included
    • Multiple mounting accessories
  • Software options
    • Free DAQ software with FlexLogger Lite
    • LabVIEW integration
    • Support for Python, C/C++, C#, and more
Applications
  • Measurement
    • ±10 V signals at 16-bit and 20-bit resolutions
    • Sensors that output ±10 V
    • High-speed voltage signals up to 1,000,000 samples/second/channel
    • Voltage drops across a shunt resistor for current measurement
    • Battery cell voltages (±10 V peak cell measurement)
    • Power rails on USB/battery-powered electronic boards (PCBs)
    • Pulse and event counting
    • Digital
    • Quadrature encoders
    • Resolvers
    • String pots, line pots
    • Low-voltage current sensors
    • Low-voltage potential transformers
  • Generation and control
    • Voltage output (±10 V)
    • Digital output (TTL)
    • External relay (control with digital lines)
    • Generate pulse-width modulated (PWM) signals
    • Simulate sensors/signals
    • Connect to LEDs

mioDAQ USB Data Acquisition Device

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
USB-6421, 16-BIT, 250KS/S (16AI,789887-01USB-6421, 16-BIT, 250KS/S (16AI,77 - Immediate$7,925.20Vis detaljer
USB-6423, 16-BIT, 250KS/S (32AI,789882-01USB-6423, 16-BIT, 250KS/S (32AI,23 - Immediate$14,703.77Vis detaljer
USB-6451, 20-BIT, 1MS/S/CH (16AI789888-01USB-6451, 20-BIT, 1MS/S/CH (16AI12 - Immediate$18,020.95Vis detaljer
USB-6453, 20-BIT, 1MS/S/CH (32AI789884-01USB-6453, 20-BIT, 1MS/S/CH (32AI19 - Immediate$25,240.53Vis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
USB-64XX MOUNTING KIT FOR DIN RA789986-01USB-64XX MOUNTING KIT FOR DIN RA16 - Immediate$230.76Vis detaljer
USB-64XX MOUNTING KIT FOR DIN RA789955-01USB-64XX MOUNTING KIT FOR DIN RA17 - Immediate$677.86Vis detaljer
USB-64XX RACK MOUNT SHELF, 1U, 1789953-01USB-64XX RACK MOUNT SHELF, 1U, 15 - Immediate$1,132.13Vis detaljer
Published: 2024-09-17