LabVIEW Engineering Software

NI LabVIEW is a productive development environment for test and measurement with a test-optimized AI, The Nigel™ AI Advisor

Image of LabVIEW Engineering SoftwareThe NI LabVIEW is a graphical programming environment that provides unique productivity accelerators for test system development, such as an intuitive approach to programming, connectivity to any instrument, fully integrated user interfaces, and the test-optimized NI Nigel AI Advisor. LabVIEW has what the users need to quickly build automated test systems.

LabVIEW Features and Benefits

  • Nigel AI delivers contextual guidance, automation, and insights in NI software to help eliminate time-consuming development tasks:
    • Expert in testing: Nigel has been taught test system design, methodologies, and data analysis
    • Expert in hardware: Nigel has direct access to NI hardware specifications to assist with test system design and development
    • Expert in software: Nigel is integrated into LabVIEW, providing help on the spot without the need to switch between software applications
Features
  • Connects to any instrument, regardless of vendor
  • Native user interface for monitoring and controlling testing
  • Thousands of engineering analysis functions
  • Works with other languages, such as Python, C, and .NET
  • Improvements in development time and code reuse
  • 9X faster development time
  • 80% code reuse across projects

LabVIEW: Base Edition

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LABVIEW BASE DEVELOPMENT SYSTEM,784503-35LABVIEW BASE DEVELOPMENT SYSTEM,Tilgængelige$4,940.27Vis detaljer

LabVIEW: Full Edition

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LABVIEW FULL DEVELOPMENT SYSTEM,784522-35LABVIEW FULL DEVELOPMENT SYSTEM,Tilgængelige$16,959.30Vis detaljer

LabVIEW: Professional Edition

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LABVIEW PROFESSIONAL DEVELOPMENT784584-35LABVIEW PROFESSIONAL DEVELOPMENTTilgængelige$27,052.18Vis detaljer

LabVIEW+

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LABVIEW+ SUITE SUBSCRIPTION788509-35LABVIEW+ SUITE SUBSCRIPTIONTilgængelige$40,532.61Vis detaljer
Updated: 2026-04-24
Published: 2021-11-05