Counter/Timer Devices

Perform encoder measurements, frequency measurements, pulse generation and more with NI counter/timer devices

Image of National Instruments' Counter/Timer DevicesNI counter/timer devices offer multiple counter/timer channels to perform a variety of tasks, including event counting, time period/frequency measurement, quadrature encoder position measurement, pulse width measurement, pulse generation, and pulse train generation. Example applications include generation of retriggerable pulses, two-signal edge separation measurements, continuous buffered event counting, and continuous buffered pulse train measurements. The devices can provide digital debouncing filters, high-speed DMA transfers, and isolation, and are available in PCI and PCIe form factors.

Features
  • Up to 8 counters/timers per device
  • Up to 40 bidirectional DIO lines per device
  • DAQmx APIs can be installed for LabVIEW, C, Python, and more
  • Choose between TTL (5 V) or 48 V logic levels
  • DAQExpress™ measurement software included
  • PCI and PCIe bus connectivity
Applications
  • Prototyping
  • Control automation
  • Rotating machinery

Counter/Timer Devices

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DAQ DEVICE COUNTER/TIMER PCI778834-01DAQ DEVICE COUNTER/TIMER PCI1 - Immediate$24,951.39Vis detaljer
DAQ DEVICE COUNTER/TIMER PCIE782351-01DAQ DEVICE COUNTER/TIMER PCIE8 - Immediate$12,558.97Vis detaljer
DAQ DEVICE COUNTER/TIMER PCI777918-01DAQ DEVICE COUNTER/TIMER PCI0 - ImmediateSee Page for PricingVis detaljer
DAQ DEVICE COUNTER/TIMER PCI777531-01DAQ DEVICE COUNTER/TIMER PCI4 - Immediate$14,075.96Vis detaljer
Published: 2020-08-31