CompactDAQ Sound/Vibration Measurement Modules
NI’s modules are designed for IEPE sound and vibration sensor connections and data collecting
NI’s C series sound and vibration input modules interface with microphones and accelerometers to acquire acoustic and vibration signals. These products are used for audio tests, machine condition monitoring, and noise, vibration, and harshness (NVH) applications. Modules must be used in a CompactDAQ chassis.
The modules, in a CompactDAQ chassis, work with the free NI-DAQmx driver. Documentation and example programs are available to begin programming temperature tests in the programming language of choice, including FlexLogger, LabVIEW, Python, C, or C#.NET—for flexibility.
Module considerations: confirm the measurement input range of the module is larger than the sensor range. Consider how often data is needed (sample rate). Can the sensor be directly connected to the module, or is an accessory needed? Does the sensor need any external excitation?
- Modular component of a CompactDAQ system (chassis required)
- IEPE excitation up to 4 mA
- Up to eight channels
- Max sample rate of 102.4 kS/s/ch
- Sensor data acquisition and logging
- Electromechanical testing
- Verification and validation (V&V) test
- Production testing
- Prototyping
- Research
CompactDAQ Sound/Vibration Measurement Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 784396-01 | DAQ DEVICE ANALOG INPUT | 0 - Immediate | $9,040.98 | Vis detaljer | |
![]() | ![]() | 783824-01 | DAQ DEVICE ANALOG INPUT | 18 - Immediate | $9,040.98 | Vis detaljer |
![]() | ![]() | 783610-01 | DAQ DEVICE ANALOG INPUT | 23 - Immediate | $44,128.29 | Vis detaljer |
![]() | 784397-01 | DAQ DEVICE ANALOG INPUT | 3 - Immediate | $26,667.84 | Vis detaljer | |
![]() | ![]() | 779680-01 | MODULE ANALOG INPUT | 10 - Immediate | $30,353.25 | Vis detaljer |
![]() | ![]() | 783827-01 | DAQ DEVICE ANALOG INPUT | 14 - Immediate | $16,673.12 | Vis detaljer |
![]() | 783367-01 | DAQ DEVICE ANALOG INPUT | 0 - Immediate | $19,566.93 | Vis detaljer | |
![]() | ![]() | 785994-01 | DAQ DEVICE ANALOG INPUT | 48 - Immediate | $18,340.73 | Vis detaljer |