CompactDAQ Digital Input and Output Modules

NI's CompactDAQ modules are designed for generating and reading digital signals as part of a Compact DAQ system

Image of NI's CompactDAQ Digital Input and Output ModulesNI’s CompactDAQ Modules are rugged and reliable components for data logging, data acquisition, and control applications. These digital input and output modules can be used for generating and reading digital signals as part of a CompactDAQ system (chassis required).

Resources

Features

  • Rugged, portable, reliable measurements for a wide range of applications
  • Modular component of a CompactDAQ system provides accurate conditioned measurements for data logging, data acquisition, and control
Applications
  • Data acquisition
  • Data logging
  • Validation and verification
  • Test cell monitoring and control
  • HALT
  • HASS
  • Electromechanical test

CompactDAQ Digital Input and Output Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DAQ DEVICE DIGITAL INPUT779009-01DAQ DEVICE DIGITAL INPUT2 - Immediate$4,885.42Vis detaljer
DAQ DEVICE DIGITAL INPUT779010-01DAQ DEVICE DIGITAL INPUT0 - Immediate$2,931.98Vis detaljer
DAQ DEVICE DIGITAL INPUT783734-01DAQ DEVICE DIGITAL INPUT10 - Immediate$1,606.37Vis detaljer
DAQ DEVICE DIGITAL OUTPUT783906-01DAQ DEVICE DIGITAL OUTPUT20 - Immediate$2,729.26Vis detaljer
DAQ DEVICE DIGITAL OUTPUT783907-01DAQ DEVICE DIGITAL OUTPUT51 - Immediate$1,606.37Vis detaljer
Published: 2021-10-12