Analog Output Devices
NI analog output devices provide static or dynamic AO for stimulus response, sensor simulation, and more
NI analog output devices enable users to create applications such as stimulus-response, power supply control, deterministic control, and sensor/signal simulation. Analog output devices offer various output resolutions, channel counts, and other onboard features. This allows users to replace several kinds of instruments in their systems, including standalone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators.
- Up to 32 analog output channels in a single device
- PCI or PCIe bus connectivity
- 16-bit resolution
- Voltage and current outputs available
- DAQExpress™ measurement software included
- DAQmx APIs can be installed for LabVIEW, C, Python, and more
- Prototyping
- Stimulus-response
- Power supply control
- PID control
- Sensor simulation
- Signal simulation
Analog Output Devices
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 777306-01 | DAQ DEVICE ANALOG OUTPUT PCI | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | 785822-01 | DAQ DEVICE ANALOG OUTPUT PCIE | 9 - Immediate | $19,989.98 | Vis detaljer | |
![]() | 778316-01 | DAQ DEVICE ANALOG OUTPUT PCI | 0 - Immediate | $14,860.09 | Vis detaljer | |
![]() | 777740-01 | DAQ DEVICE ANALOG OUTPUT PCI | 2 - Immediate | $15,316.14 | Vis detaljer | |
![]() | 777741-01 | DAQ DEVICE ANALOG OUTPUT PCI | 6 - Immediate | $22,076.27 | Vis detaljer | |
![]() | 778705-01 | DAQ DEVICE ANALOG OUTPUT PCI | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | 778701-01 | DAQ DEVICE ANALOG OUTPUT PCI | 0 - Immediate | $18,023.72 | Vis detaljer | |
![]() | 778511-01 | DAQ DEVICE ANALOG OUTPUT PCI | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | 778510-01 | DAQ DEVICE ANALOG OUTPUT PCI | 0 - Immediate | See Page for Pricing | Vis detaljer |