EWT-PA/EWT-PP split-flex® Series Conduits

murrplastik EWT-PA/EWT-PP conduits are designed to withstand extreme conditions and support the energy industry with reliable and resilient installations

Image of Murrplastik EWT-PA/EWT-PP split-flex® Series Conduitsmurrplastik EWT-PA and EWT-PP split-flex series conduits with cutting-edge cable management and protection ensure that energy systems operate efficiently and with minimal downtime. The EWT-PA and EWT-PP split-flex conduits and UH/S conduit holders are specifically engineered to provide robust performance in harsh energy environments.

The EWT-PA conduit is made from high-grade polyamide, offering exceptional flexibility and durability to shield cables from mechanical stress for use in dynamic applications in the energy sector. The EWT-PP conduit is built from polypropylene, making it highly resistant to chemicals and abrasion.

The EWT-PA and EWT-PP conduits ensure long-lasting protection, even in environments with exposure to corrosive substances. Paired with UH/S conduit holders, they can ensure that the conduit remains securely fixed, maintaining the integrity of cable protection systems in the most demanding conditions. By integrating murrplastik solutions into operations, energy companies can achieve greater efficiency, improved reliability, and longer equipment lifespans. These products enable seamless installation, protect against harsh environmental factors, and contribute to the overall sustainability of energy systems.

Features
  • Resistant to oils, UV, and harsh weather conditions
  • Easy installation with a split design for retrofitting
  • Maintain performance in extreme environmental conditions
  • Made from durable materials suitable for heavy-duty applications
  • Quick and secure mounting for various conduit sizes
  • Withstand extreme mechanical stresses and vibrations
Applications
  • Wind turbine nacelles for protecting power and control cables
  • Solar panel arrays for safeguarding wiring in outdoor environments
  • Substation equipment requiring dynamic cable routing
  • Cable routing in offshore wind farms
  • High-vibration environments such as hydroelectric plants
  • Large-scale power transmission systems

EWT-PA/EWT-PP split-flex® Series Conduits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SLIT WRAP 0.539" X 164' BLACK83164256SLIT WRAP 0.539" X 164' BLACK37 - Immediate$3,970.07Vis detaljer
SLIT WRAP 0.984" X 82.02' BLACK83164260SLIT WRAP 0.984" X 82.02' BLACK3 - Immediate$4,239.56Vis detaljer
SLIT WRAP 0.811" X 164' BLACK83204258SLIT WRAP 0.811" X 164' BLACK2 - Immediate$3,608.58Vis detaljer
SLIT WRAP 0.78" X 164' BLACK83164258SLIT WRAP 0.78" X 164' BLACK2 - Immediate$5,807.96Vis detaljer
SLIT WRAP 0.224" X 164' BLACK83164250SLIT WRAP 0.224" X 164' BLACK0 - Immediate$3,190.24Vis detaljer
SLIT WRAP 164' BLACK83204256SLIT WRAP 164' BLACK0 - Immediate$2,704.78Vis detaljer
SLIT WRAP 0.311" X 164' BLACK83164252SLIT WRAP 0.311" X 164' BLACK2 - Immediate$2,527.95Vis detaljer
SLIT WRAP 1.008" X 82.02' BLACK83204260SLIT WRAP 1.008" X 82.02' BLACK0 - Immediate$2,891.70Vis detaljer
SLIT WRAP 0.394" X 164' BLACK83164254SLIT WRAP 0.394" X 164' BLACK0 - Immediate$3,437.03Vis detaljer
SLIT WRAP 1.252" X 82.02' BLACK83204262SLIT WRAP 1.252" X 82.02' BLACK0 - Immediate$3,449.24Vis detaljer
SLIT WRAP 1.673" X 82.02' BLACK83204264SLIT WRAP 1.673" X 82.02' BLACK0 - Immediate$4,202.84Vis detaljer
SLIT WRAP 1.272" X 82.02' BLACK83164262SLIT WRAP 1.272" X 82.02' BLACK0 - Immediate$5,412.84Vis detaljer
SLIT WRAP 0.409" X 164' BLACK83204254SLIT WRAP 0.409" X 164' BLACK0 - Immediate$43.85Vis detaljer
SLIT WRAP 1.732" X 82.02' BLACK83164264SLIT WRAP 1.732" X 82.02' BLACK0 - Immediate$6,298.12Vis detaljer

UH-S Conduit Holders

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CBL CLAMP CONDUIT BLACK FASTENER83641450CBL CLAMP CONDUIT BLACK FASTENER0 - Immediate$147.47Vis detaljer
CBL CLAMP CONDUIT BLACK FASTENER83641452CBL CLAMP CONDUIT BLACK FASTENER0 - Immediate$151.33Vis detaljer
CBL CLAMP CONDUIT BLACK FASTENER83641454CBL CLAMP CONDUIT BLACK FASTENER0 - Immediate$177.01Vis detaljer
CBL CLAMP CONDUIT BLACK FASTENER83641456CBL CLAMP CONDUIT BLACK FASTENER0 - Immediate$188.84Vis detaljer
CBL CLAMP CONDUIT BLACK FASTENER83641458CBL CLAMP CONDUIT BLACK FASTENER0 - Immediate$215.73Vis detaljer
CBL CLAMP CONDUIT BLACK FASTENER83641460CBL CLAMP CONDUIT BLACK FASTENER0 - Immediate$223.69Vis detaljer
Published: 2025-02-05