MGJ2 Series Surface-Mount DC/DC Converters
Murata Power Solutions’ 2 W bipolar output DC/DC converters are surface-mountable
Murata Power Solutions' introduces a way to address high-voltage gate driver applications with the MGJ2 series of surface-mountable DC/DC converters. There are six models of these lightweight units each having a 2 W power rating and they are supplied in a compact, low-profile form-factor measuring 19.49 mm x 14.99 mm x 4.39 mm.
Available in 12 V and 15 V voltage rails, they feature +15 V / -5 V, +15 V / -9 V, and +20 V / -5 V bipolar outputs. They are intended to accompany the IGBT and SiC-based MOSFET high-voltage gate drivers used in industrial, renewable energy, and mobility applications.
- Common-mode transient immunity (CMTI) that exceeds 200 kV/µs
- Continuous barrier withstand voltage up to 2.5 kV plus 9 mm creepage and clearance separation distances
- Extended operational temperature range of -40°C to +100°C
- Built-in short-circuit protection mechanisms
- Certified UL62368 compliant for 250 VAC reinforced insulation
- ANSI/AAMI ES60601-1 certification is currently pending
- Medical equipment
- Imaging (X-ray, CT, and MRI)
- Ultrasound
- Defibrillators
- Industrial equipment
- Motor drives/motion control
- UPS
- Inverters (solar, wind, etc.)
- High-power AC/DC PSUs
- EVs/HEVs
- Arc welding equipment
- CNC machines (milling, drilling, etc.)
- Robotics
- High power industrial (e.g. induction heaters)
MGJ2 Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MGJ2D121505MPC-R7 | DC DC CONVERTER 15V -5V 2W | 1118 - Immediate | $44.51 | Vis detaljer |
![]() | ![]() | MGJ2D121509MPC-R7 | DC DC CONVERTER 15V -9V 2W | 125 - Immediate | $44.51 | Vis detaljer |
![]() | ![]() | MGJ2D122005MPC-R7 | DC DC CONVERTER 20V -5V 2W | 360 - Immediate | $44.51 | Vis detaljer |
![]() | ![]() | MGJ2D151505MPC-R7 | DC DC CONVERTER 15V -5V 2W | 0 - Immediate | $44.51 | Vis detaljer |
![]() | ![]() | MGJ2D151509MPC-R7 | DC DC CONVERTER 15V -9V 2W | 43 - Immediate | $44.51 | Vis detaljer |
![]() | ![]() | MGJ2D152005MPC-R7 | DC DC CONVERTER 20V -5V 2W | 83 - Immediate | $44.51 | Vis detaljer |