Type 2FY Hostless Wi-Fi® 6 + Bluetooth® LE 5.4/802.15.4 Tri-Radio Module

Murata Type 2FY tri-radio modules provide high-performance capabilities for Internet of Things (IoT)

Image of Murata Type 2FY Hostless Wi-Fi 6 + Bluetooth® LE 5.4/802.15.4 Tri-Radio Module The Murata robust Type 2FY dual-radio module is a compact, high-performance solution for users' connectivity needs. Type 2FY, powered by the Infineon CYW55513 chipset and supported across 2.4 GHz, 5 GHz, and 6 GHz bands, is well-suited for applications such as industrial IoT, smart home, and xR experience. This module is the perfect choice for projects with size and power-sensitive environments due to its seamless integration capabilities and compact 7.9 mm x 7.3 mm x 1.1 mm form factor.

Features
  • Rich peripheral interfaces
  • Compact size
  • Low power consumption
  • Linux, i.MX Yocto
  • 2.4 GHz, 5 GHz, and 6 GHz tri-band Wi-Fi + Bluetooth LE 5.4 Module
  • Chipset: Infineon CYW55513
  • Processor: Arm® Cortex®-R4 for WLAN subsystem, Arm Cortex-M33 for Bluetooth subsystem
  • Undergoing FCC/IC certification testing
Applications
  • Industrial IoT
  • Smart home
  • Video/audio/voice streaming
  • xR (AR/VR) glasses
  • Gateways

Type 2FY Hostless Wi-Fi® 6 + Bluetooth® LE 5.4/802.15.4 Tri-Radio Module

BilledeManufacturer Part NumberBeskrivelseRF-familie/standardProtokolModulationTilgængeligt antal PrisVis detaljer
RF TXRX WIFI 6 /BT 5.4 SMDLBEE5HY2FY-922RF TXRX WIFI 6 /BT 5.4 SMDBluetooth, Wi-fi802.11a/b/g/n/ac/ax, Bluetooth v5.4 + EDR1024-QAM0 - Immediate$93.64Vis detaljer

Eval Kit

BilledeManufacturer Part NumberBeskrivelseRF-familie/standardProtokolTilgængeligt antal PrisVis detaljer
2FY M.2 MODULEEAR005112FY M.2 MODULEBluetooth, Wi-fi802.11a/b/g/n/ac/ax, Bluetooth v5.4 + EDR, Class 13 - Immediate$283.08Vis detaljer
Published: 2025-05-15