Hi-Cap MLCCs (150 µF, 220 µF, 330 µF)

Murata's 150 µF, 220 µF, and 330 µF MLCCs are ideal as smoothing capacitors for power ICs

Image of Murata Electronics Hi-Cap MLCCs (150µF, 220µF, 330µF)Through continued technical innovation and material sciences advancements, Murata Electronics has now developed hi-cap MLCCs which surpass 100 µF. Offered in three capacitance offerings (150 µF, 220 µF, and 330 µF values), they are available in a range of voltages and case sizes:

  • 1206 size / X5R / 150 µF and 220 µF / 2.5 V or 4 V
  • 1210 size / X5R / 220 µF and 330 µF / 2.5 V
  • 1210 size / X5R / 220 µF/ 2.5V
Features Applications
  • Small size
  • Non-polarized construction
  • Low ESL / low ESR / low ripple voltage
  • Excellent high frequency noise suppression
  • High reliability
  • Smoothing capacitors for power ICs
  • Power output line filtering

Hi-Cap MLCCs 220 µF

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelDriftstemperaturTilgængeligt antal PrisVis detaljer
CAP CER 220UF 4V X6S 1206GRM31CC80G227ME11LCAP CER 220UF 4V X6S 12064V-55°C – 105°C162332 - Immediate$6.15Vis detaljer
CAP CER 220UF 2.5V X6S 1206GRM31CC80E227ME11LCAP CER 220UF 2.5V X6S 12062,5V-55°C – 105°C5985 - Immediate$6.15Vis detaljer
CAP CER 220UF 2.5V X5R 1206GRM31CR60E227ME11LCAP CER 220UF 2.5V X5R 12062,5V-55°C – 85°C476 - Immediate$6.15Vis detaljer
CAP CER 220UF 6.3V X5R 1206GRM31CR60J227ME11LCAP CER 220UF 6.3V X5R 12066,3V-55°C – 85°C125103 - Immediate$6.91Vis detaljer
CAP CER 220UF 2.5V X6S 1210GRM32EC80E227ME05LCAP CER 220UF 2.5V X6S 12102,5V-55°C – 105°C0 - Immediate$10.78Vis detaljer
CAP CER 220UF 4V X6S 1210GRM32EC80G227ME05LCAP CER 220UF 4V X6S 12104V-55°C – 105°C119133 - Immediate$10.78Vis detaljer
CAP CER 220UF 4V X5R 1210GRM32ER60G227ME05LCAP CER 220UF 4V X5R 12104V-55°C – 85°C422 - Immediate$10.14Vis detaljer
CAP CER 220UF 4V X5R 1206GRM31CR60G227ME11LCAP CER 220UF 4V X5R 12064V-55°C – 85°C83603 - Immediate$6.59Vis detaljer

Hi-Cap MLCCs 330 µF

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelDriftstemperaturTilgængeligt antal PrisVis detaljer
CAP CER 330UF 2.5V X6S 1210GRM32EC80E337ME05LCAP CER 330UF 2.5V X6S 12102,5V-55°C – 105°C395451 - Immediate$11.10Vis detaljer
CAP CER 330UF 2.5V X5R 1210GRM32ER60E337ME05LCAP CER 330UF 2.5V X5R 12102,5V-55°C – 85°C22021 - Immediate$11.16Vis detaljer
CAP CER 330UF 4V X5R 1210GRM32ER60G337ME05LCAP CER 330UF 4V X5R 12104V-55°C – 85°C883842 - Immediate$11.10Vis detaljer
Published: 2017-03-09