Dragonfly™ Cellular System-on-Module (SoM)
MultiTech’s SoM is designed for embedded cellular applications
MultiTech's Dragonfly embedded IoT cellular modems and SoMs are fully certified and MNO approved. These ready-to-integrate modules offer developers the functionality of a programmable computing platform with the convenience of an onboard cellular radio all-in-one compact design. From a software perspective, Dragonfly is compatible with the Arm® Mbed™ programming platform allowing for rapid prototyping, development, and deployment. With its integrated Cortex®-M4 processor, developers can host their applications and have access to a full suite of interfaces for connecting sensors or other remote assets.
As the first Arm Mbed M2M cellular SoM listed on mbed.org that is industry-certified and deployment-ready, applications can be written and compiled quickly online using developer-friendly libraries that are downloaded and hosted within the Dragonfly. Dragonfly can be used as an embedded cellular SoM providing the maximum in design and application flexibility, or it can be used as an embedded cellular modem requiring little or no modification to an existing design.
- Lightweight SoM ideal for most IoT applications
- Arm Pelion™ support for secure provisioning and management of devices (MTQ-LSP3-B03)
- Onboard GNSS or GPS for fast and accurate location fix (select models)
- Multiple I/O interfaces for connecting almost any "Thing"
- Design-in or retrofit
- End device certified by leading carriers
- 4G (Cat 4, Cat 1, or Cat M1) and 3G models
- 4G and 3G global capable models available
- Developer-friendly to integrate; quick to deploy and scale assets
- Long solution lifecycle reduces redesign time and cost
Dragonfly™ Cellular System-on-Module
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MTQ-L4G1-B02 | RF TXRX MODULE CELL CHAS MNT | 0 - Immediate | $1,190.36 | Vis detaljer |
![]() | ![]() | MTQ-LEU7-B02 | RF TXRX MODULE CELL CHAS MNT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MTQ-LNA7-B02 | RF TXRX MODULE CELL CHAS MNT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MTQ-MNA1-B01.R1 | RF TXRX MOD CELL NAV IGATIONCHAS | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | MTQ-MNA1-B02.R1 | RF TXRX MOD CELL NAV IGATIONCHAS | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | MTQ-LVW3-B02.R2 | RF TXRX MOD CELL U.FL CHAS MNT | 0 - Immediate | $797.17 | Vis detaljer |
![]() | ![]() | MTQ-LVW3-B01.R2 | RF TXRX MOD CELL U.FL CHAS MNT | 0 - Immediate | $886.74 | Vis detaljer |