M12 Instrumentation Cables
Mueller Electric cables are available in various lengths and configurations to suit a wide variety of applications
Mueller Electric M12 instrumentation cables have a right-angle male connector on one end and a right-angle female at the other. The 5-conductor 22 AWG PVC-insulated, unshielded cable has a 4 A current rating and 250 VAC/DC, and it is RoHS 3 compliant. PVC's high moisture resistance makes this a great cable for assembly lines, packaging, lighting technologies, and control cables. The coupling nuts are nickel-plated brass, and the pins and contacts are gold-plated brass. The plug body is available in straight-straight, right angle-right angle, straight-right angle, and right angle-straight variations. Having high-performance capabilities, small footprints, and extremely low failure rates, Muller Electric’s connections are ideal for use in the toughest conditions.
Features
- PVC shielded and unshielded or TPE unshielded jacket insulation
- Nickel-plated brass or anodized aluminum coupling nut material
- Standard cable lengths include 2 m, 5 m, and 10 m; other lengths are available upon request
- Straight, right-angle, open-ended, and double-ended male and female configurations
- Gold-plated brass 3-pin ,4-pin, 5-pin, and 8-pin positions
- 18 AWG, 22 AWG, and 24 AWG
- Protection class: IEC IP68
- RoHS 3 compliant
M12 Instrumentation Cables
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BU-1402551 | CIR CBL 12POS RCPT TO PLUG 9.84' | 68 - Immediate | $816.85 | Vis detaljer |
![]() | ![]() | AI-T00204 | CIRC CBL 4POS RCPT TO WIRE 1.64' | 20 - Immediate | $92.56 | Vis detaljer |
![]() | ![]() | C4D05M010 | CBL 4POS PLUG RA TO WIRE 32.8' | 2 - Immediate | $219.93 | Vis detaljer |
![]() | ![]() | C5AC06M005 | CIRC CBL 5POS RCPT TO PLUG 16.4' | 10 - Immediate | $231.41 | Vis detaljer |
![]() | ![]() | C4AC05M010 | CIRC CBL 4POS RCPT TO PLUG 32.8' | 5 - Immediate | $271.48 | Vis detaljer |
![]() | ![]() | BU-T4171110405002 | CIRC CBL 5POS PLUG TO WIRE 1.64' | 1 - Immediate | $93.13 | Vis detaljer |
![]() | ![]() | BU-122730291 | CIRC CBL 4POS PLUG TO WIRE 4.92' | 2 - Immediate | $95.10 | Vis detaljer |
![]() | ![]() | BU-1682935 | CIRC CBL 5POS PLUG TO WIRE 4.92' | 0 - Immediate | $149.37 | Vis detaljer |
![]() | ![]() | C4B05M005 | CBL 4POS RCPT RA TO WIRE 16.4' | 10 - Immediate | $153.43 | Vis detaljer |
![]() | ![]() | C5A06M005 | CIRC CBL 5POS RCPT TO WIRE 16.4' | 1 - Immediate | $178.22 | Vis detaljer |
![]() | ![]() | C4BD05M005 | CBL 4POS RCPT RA TO PLUG 16.4' | 2 - Immediate | $187.73 | Vis detaljer |
![]() | ![]() | C4BC05M010 | CBL 4POS RCPT RA TO PLUG 32.8' | 1 - Immediate | $271.48 | Vis detaljer |
![]() | ![]() | C5BC06M010 | CBL 5POS RCPT RA TO PLUG 32.8' | 3 - Immediate | $312.75 | Vis detaljer |
![]() | ![]() | C5BD06M010 | CBL 5POS RCPT RA TO PLUG 32.8' | 7 - Immediate | $312.75 | Vis detaljer |
![]() | ![]() | BU-1404940 | CBL 12POS RCPT TO PLUG 16.4' | 0 - Immediate | $936.16 | Vis detaljer |
![]() | ![]() | C4B05M010 | CBL 4POS RCPT RA TO WIRE 32.8' | 1 - Immediate | $218.54 | Vis detaljer |
![]() | ![]() | C4A05M010 | CIRC CBL 4POS RCPT TO WIRE 32.8' | 1 - Immediate | $198.63 | Vis detaljer |
![]() | ![]() | C5AD06M005 | CBL 5POS RCPT TO PLUG RA 16.4' | 0 - Immediate | $231.41 | Vis detaljer |
![]() | ![]() | C5D06M010 | CBL 5POS PLUG RA TO WIRE 32.8' | 0 - Immediate | $256.71 | Vis detaljer |
![]() | ![]() | C4BD05M010 | CBL 4POS RCPT RA TO PLUG 32.8' | 0 - Immediate | $271.48 | Vis detaljer |