MPS Power Modules
Breakthrough Power Management Technology
MPS DC-DC power modules are ultra-efficient and easy-to-use. The modules integrate the maximum number of components, including the inductor, in a single package while still providing comprehensive flexibility for the designer to configure the device’s attributes. This accelerates the design process and helps bring products to market faster. Our modules are used by the largest OEMs worldwide for Industrial, IoT, Auto, Medical, Telecom, Robotics, and more.
Features
- High Power Density: 100 W in 10 mm x 10 mm
- High Efficiency up to 95% at 4 MHz Switching Frequency
- Easily simulate and design your application circuit
- Predesigned and optimized inductors integrated in overall package
- Low EMI
Select Your Power Module Requirements
| 55 V | 36 V to 45 V | 14 V to 24 V | 6 V | |
| 0.6 A | MPM3506A 3x5x1.6mm View Details |
MPM3606 MPM3606A 3x5x1.6mm View Details |
MPM3805 3x2.5x0.9mm MPM3804 2x2x0.9 View Details |
|
| 1.2 A | MPM3510A MPM3515 3x5x1.6mm View Details |
MPM3606 MPM3610A 3x5x1.6mm View Details |
MPM3810 3x2.5x0.9mm MPM3811 2x2x1.6mm MPM38111 (Dual) 4x4x1.6mm View Details |
|
| 2 A | MPM3620 MPM3620A 3x5x1.6mm View Details |
MPM3820 3x5x1.6mm MPM3822C 2.5x3.5x1.6mm MPM38222 (Dual) 4x4x1.6mm View Details |
||
| 3 A | MPM3530 10x12x4mm View Details |
MPM3630 3x5x1.6mm View Details |
MPM3830 3x5x1.6mm MPM3833C 2.5x3.5x1.6mm View Details |
|
| 4 - 5 A | MPM3840 3x5x1.6mm View Details |
|||
| 6 - 8 A | MPM3680 12x12x4mm View Details |
|||
| 10 A | MPM3682 12x12x4mm View Details |
|||
| 15 A | MPM3684 12x15x4mm View Details |
|||
| 20 A | MPM3686 12x15x4 View Details |
Featured Products
MPM3822C
Ultra-small QFN-18 2.5 x 3.5 x 1.6 mm
- 2.75 - 6 VIN
- 0.6 V – 2OUT
- Low Radiated Emissions (EMI) Complies with EN55022 Class B Standard
- Up to 2 A Continuous Output Current
MPM3632-CQFN-20 3 x 5 x 1.6 mm
- 4 V to 18 V VIN
- 0.8 to 5.5 V VOUT
- 3 A Continuous Output Current
- 3 MHz Switching Frequency
- Complete Switch-Mode PowerSupply
MPM3515QFN 3 x 5 x 1.6 mm
- 4 V to 36 V VIN
- 0.8 V to 30.6 V VOUT
- Continous 1.5 A Output
- Ext clock synchronization
MPM38222QFN 4 x 4 x 1.6 mm
- 2.7 V to 6 V VIN
- Dual output, max 2 A
- Enhanced light-load efficiency
- Individual EN pins
- Pin-to-pin with dual 1 A MPM38111
MPM3695-25LGA 10 x 12 x 4 mm
- 3 V to 16 V VIN
- 0.5 V to 5.5 V VOUT
- Max 25 A, parallel up to 200 A
- I2C interface & MTP
- GUI available
MPM3811QFN 2 x 2 x 1.6 mm
- 2.3 V to 5.5 V VIN
- 0.6 V to Dmax*5.5 V
- Max 1 A
- Smallest 1 A module
- EN, PG pins