mEZ DC/DC Plug-and-Play Power Module Solutions
Eliminate design work with plug-and-play power module solutions from MPS
MPS Monolithic Power Systems launches its mEZ DC/DC plug-and-play power module solutions which eliminate the need for design work. Plug the solution into the board and it is ready to use. Using proprietary monolithic technology processes, mEZ products provide 3% to 5% higher efficiency, up to 40% reduced package size, and inherently cost-effective, configurable, and scalable power solutions for DC/DC step-down, step-up, PoE, and USB charger applications, with pre-programmed output voltage options available.
mEZ solutions offer a wide product family selection to meet customer design requirements. The step-up products offer wide VIN operation ranges: 2.7 V to 15 V, with 1 A to 3 A output current. The step-down products offer wide VIN operation ranges: 4.5 V to 36 V, 1 A to 3 A output current. And the they offer a 36 V / 2 A complete USB charger and 48 V / 13 W complete PoE solution.
Currently, they offer pre-configured products to meet a broad range of power specifications, but later this year they will launch the industry’s first digitally programmable and scalable solutions.