Coin Cell Battery Retainers
An array of low profile, nickel-plated, phosphor bronze retainers from Memory Protection Devices
This highly reliable array of low-profile, nickel-plated, phosphor bronze retainers from Memory Protection Devices secures a wide range of coin cells. Coin cell retainers from MPD are simple metal contacts that electrically connect coin cells and hold them in place while taking up minimal additional space on the PCB. They feature nickel-plating or gold-plating, and since most coin cells have nickel shells, this helps prevent galvanic corrosion. Galvanic corrosion is an electrochemical process that can damage dissimilar metals that are in electrical contact. These retainers are designed with automation in mind and can be easily picked and placed, with both through-hole and surface-mount retainers available for most coin cell sizes.
In a typical application, the PCB acts as the negative contact. Lower heights, reduced piece counts, and saved costs of the negative terminal and its assembly are just a few of the design advantages of retainers. The shape and size of the negative pads are not critical, but the plating is. Designers should never use tin or solder paste for the surface material. Nickel or gold is very suitable to act as the negative contact on a PCB.
- Surface mount and through-hole retainers available for most coin cell sizes
- Designed to be easily picked and placed
- Passes 24-hour salt spray test
- Available in nickel-plated phosphor bronze or gold
- Nickel plating
- Easy to solder
- RoHS compliant
Coin Cell Battery Retainers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BK-414-TR | BATTERY RETAINER COIN 4.8MM SMD | 0 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | BK-5033 | BATT RETAINER COIN 24.5MM PC PIN | 147080 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | BK-5067 | BATTERY RETAINER COIN 20MM SMD | 267 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | BK-5091 | BATT RETAINER COIN 11.6MM PC PIN | 498 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | BK-868 | BATTERY RETAINER COIN 16MM SMD | 1500 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | BK-883-TR | BATTERY RETAINER COIN 20MM SMD | 61482 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | BK-885-TR | BATTERY RETAINER COIN 12MM SMD | 219236 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | BK-888 | BATT RETAINER COIN 20MM PC PIN | 2382 - Immediate | $5.71 | Vis detaljer |
![]() | ![]() | BK-890 | BATT RETAINER COIN 12MM PC PIN | 2773 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | BK-912 | BATTERY RETAINER COIN 20MM SMD | 12569 - Immediate | $3.17 | Vis detaljer |
![]() | ![]() | BK-912-TR | BATTERY RETAINER COIN 20MM SMD | 395178 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | BK-913 | BATT RETAINER COIN 20MM PC PIN | 56392 - Immediate | $3.49 | Vis detaljer |
![]() | ![]() | BK-912-G-TR | BATTERY RETAINER COIN 20MM SMD | 7484 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | BK-888-G-TR | BATT RETAINER COIN 20MM PC PIN | 806 - Immediate | $9.76 | Vis detaljer |
![]() | ![]() | BC-2003-G-TR | BATTERY RETAINER COIN 20MM SMD | 2187 - Immediate | $6.47 | Vis detaljer |