MPD Coin Cell
Holder Solutions

MPD Coin Cell Battery Holders

Memory Protection Devices has pioneered a large number of new styles of coin cell battery holders to suit the various needs of the electronics industry. Our coin cell battery holders provide an excellent solution to save space on a crowded board and can offer more reliable connections while also having simple, tool-less battery replacements. We continue to provide new technology to the traditional style of coin cell battery holders for increased reliability. Although we already have the most robust patent portfolio of battery holder technologies in the world, we are always finding new additions for it.

Mini Coin Cell Holders

Memory Protection Devices's Mini Coin Cell HoldersMPD has invented another whole new category of coin cell battery holders called Minis, which drastically reduce the height of battery holders on PCBs. The first Mini being released is the BU2032SM-JJ-MINI-GTR, designed for use with CR2032 batteries. While other CR2032 holder solutions often rise almost 5 mm above the PCB, MPD's BU2032SM-JJ-MINI-GTR rises under 2 mm with an installed CR2032. This directly saves almost 3 mm in board height when compared to typical CR2032 battery holders available on the market.

BU-2032SM-JJ-Mini-G-board

Minis are built for reliability, with gold-flashed, nickel-plated phosphor bronze contacts that resist corrosion. The dual pressure contacts offer low electrical resistance and resistance to intermittent connections, while the recurved positive contacts provide extra retention on the coin cell battery. The lightweight LCP base piece of the holder is extremely strong, and can easily withstand temperatures of up to 280°C for modern, lead-free reflow soldering. Additionally, the LCP has excellent chemical resistance and can withstand repeated sterilizations by standard methods used in medical device assembly, including gamma and electron beam, ethylene oxide, and hot steam or hot air processes. The LCP used is also halogen-, PFOS-, and PFOA-free, as well as SVHC, REACH, RoHS, and WEEE compliant – meaning that Minis meet global environmental regulations.

  DigiKey P/N Manufacturer P/N Description  
BU2032SM-JJ-MINI-GTR Image BU2032SM-JJ-MINI-GTR-ND BU2032SM-JJ-MINI-GTR HOLDER HIGH GRIP
RECESSED PCB
BU2032SM-JJ-MINI-GTR Datasheet
BU2032SM-JJ-MINI-GCT-ND
BU2032SM-JJ-MINI-GDKR-ND

Snap Dragon Coin Cell Holders

Memory Protection Devices' Snap Dragon Coin Cell Holders

Ever since MPD invented the first coin cell holder, we have been reinventing it with newer and newer designs to meet the ever evolving electronics industry. The Snap Dragon is the latest of these, with new features to address increased demands. After the cover has been snapped on, the coin cell is completely locked in, and the Snap Dragon provides an excellent and reliable connection. Shocks, vibrations, and drops do little to dislodge the cell, or even cause intermittent connections. However, the cover can still be removed in a snap, allowing for quick and easy battery replacements. The LCP base is fully tolerant of high temperature reflow soldering processes, while the polypropylene cover is strong, and flexible enough to allow many battery replacements without any issues. Amazingly, the Snap Dragon holders are able to provide all of these benefits while keeping a very low profile, typically adding only 1 mm of total height to the height of the coin cell battery above the PCB.

Although we already have the most robust patent portfolio of battery holder technologies in the world, we are always finding new additions for it. The Snap Dragon is currently a patented technology and is the newest addition!

Click here for more information on the Solder Lug CR2032 Battery Holder

  DigiKey P/N Manufacturer P/N Description  
BHSD-2032-SM Image BHSD-2032-SMTR-ND BHSD-2032-SM HOLDER SNAP DRAGON
CR2032 SMD
BHSD-2032-SM Datasheet
BHSD-2032-SMCT-ND
BHSD-2032-SMDKR-ND
BHSD-2032-PC Image BHSD-2032-PC-ND BHSD-2032-PC HOLDER SNAP DRAGON
CR2032 T/H
BHSD-2032-PC Datasheet
BHSD-1225-SM Image BHSD-1225-SMTR-ND BHSD-1225-SM BATTERY HOLDER
COIN SMD
BHSD-1225-SM Datasheet
BHSD-1225-SMCT-ND
BHSD-1225-SMDKR-ND
BVSD-2032-PC Image BVSD-2032-PC-ND BVSD-2032-PC VERT SNAP DRAGON
CR2032 PC PIN
BVSD-2032-PC Datasheet
BHSD-2032-L Image BHSD-2032-L-ND BHSD-2032-L CR2032 SOLDER LUG
GLIDER HOLDER
BHSD-2032-L Datasheet
BHSD-1225-PC Image BHSD-1225-PC-ND BHSD-1225-PC HOLDER SNAP DRAGON
CR1255 T/H
BHSD-1225-PC Datasheet
BHSD-2032-COVER Image BHSD-2032-COVER-ND BHSD-2032-COVER COVER SNAP
DRAGON LOCKING
BHSD-2032-COVER Datasheet
BVSD-2032-COVER Image BVSD-2032-COVER-ND BVSD-2032-COVER COVER FOR VERT
SNAP DRAGON HLDR
BVSD-2032-COVER Datasheet
BHSD-1225-COVER Image BHSD-1225-COVER-ND BHSD-1225-COVER COVER SNAP
DRAGON LOCKING
BHSD-1225-COVER Datasheet
Click here to request a Snap Dragon Demo/ Eval. Board from DigiKey

Energizer® is a registered trademark of Eveready Battery Company, Inc. and is used with permission.
Energizer is not associated with the manufacture or distribution of this product.

Gliders

MPD Gliders


MPD Lithium Battery Holders, Gliders with Sliding Trays Mount Directly onto PCB Surface. Video

MPD offers a new category of battery holders for lithium coin cell batteries. “Gliders” are a hybrid type, combining the low cost of retainers with high reliability. They are particularly suitable for handheld consumer and medical products, electronic cards, electronic toll tags, single-use devices, alarm systems, main boards, PNDs and RFID.

Utilizing a special plastic tray that secures the coin cell and glides easily into the nickel-plated phosphor bronze retainer, the battery is protected from polarity reversal and is assured uninterrupted contact. Retainers come with PC pins or can be surface mounted and are easy to solder. Additionally, they provide shock and vibration resistance.

Gliders are available in 20 styles, ranging from 10mm diameter (CR1025) to 24mm diameter (CR2430). Versions that hold two batteries in series for 6V applications are also available. These devices are offered with either through-hole or surface-mount leads, accommodating most layouts. The retainer has pressure contacts that offer low electrical resistance and are optimized to keep a tight connection with the battery.

Due to the Glider’s intuitive design, the battery is easily changed without tools or instructions. Built-in circuit protection eliminates the drawbacks associated with standard coin cell battery holders, as the holder prevents an electrical connection by the battery when upside down. Additionally, the ultra lightweight plastic body has a physical feature for reverse polarity protection.

Features
  • For 10mm to 24mm coin cells as well as F3 and F5 iButtons®
  • Easy to load, lock, and replace
  • Reverse polarity protected
  • PC pins and surface mounting
  • Easy to solder
  • Shock and vibration resistant
RoHS Compliant
Memory Protection Devices' GLiDER Diagram

SM-ND indicates Surface Mount, PC-ND indicates Through Hole

  DigiKey P/N Manufacturer P/N Description Battery
Cell Size
BHX1-1025-SM-ND Image BHX1-1025-PC-ND BHX1-1025-PC HOLDER BATT FOR
1025 CELL
Coin 10mm
BHX1-1025-SM-ND BHX1-1025-SM
BHX1-1225-SM-ND Image BHX1-1225-PC-ND BHX1-1225-PC HOLDER BATT FOR
1225 CELL
Coin 12mm
BHX1-1225-SM-ND BHX1-1225-SM
BHX1-1620-PC-ND BHX1-1620-PC-ND BHX1-1620-PC HOLDER BATT FOR
1620 CELL
Coin 16mm
BHX1-1620-SM-ND BHX1-1620-SM
BHX1-1632-PC-ND Image BHX1-1632-PC-ND BHX1-1632-PC HOLDER BATT FOR
1632 CELL
Coin 16mm
BHX1-1632-SM-ND BHX1-1632-SM
BHX1-2032-PC-ND Image BHX1-2032-PC-ND BHX1-2032-PC HOLDER BATT FOR
2032 CELL
Coin 20mm
BHX1-2032-SM-ND BHX1-2032-SM
BHX1-2325-SM-ND Image BHX1-2325-PC-ND BHX1-2325-PC HOLDER BATT FOR
2325 CELL
Coin 23mm
BHX1-2325-SM-ND BHX1-2325-SM
BHX1-2430-SM-ND Image BHX1-2430-PC-ND BHX1-2430-PC HOLDER BATT FOR
2430 CELL
Coin 24mm
BHX1-2430-SM-ND BHX1-2430-SM
BHX1-2450-PC-ND Image BHX1-2450-PC-ND BHX1-2450-PC HOLDER CR2450 Coin 24.5mm
BHX1-2450-SM-ND BHX1-2450-SM
BHX1-5.8-PC-ND Image BHX1-5.8-PC-ND BHX1-5.8-PC 16 MM BY 5.8 MM Coin 16mm
BHX1-5.8-SM-ND BHX1-5.8-SM
BHX1-LR44-PC-ND Image BHX1-LR44-PC-ND BHX1-LR44-PC GLIDER TRAY FOR
LR44 BATTERY
LR44
BHX1-LR44-SM-ND BHX1-LR44-SM
BHX2-2032-PC-ND Image BHX2-2032-PC-ND BHX2-2032-PC HOLDER BATT-STACK
2 CR2032
Coin 20mm x 2
BHX2-2032-SM-ND BHX2-2032-SM
BHX1-F3-SM-ND Image BHX1-F3-SM-ND BHX1-F3-SM I-BUTTON GLIDER
W/SMD LEADS
Coin 16.0mm

Coin Cell Battery Retainers

MPD Coin Cell Battery RetainersMPD and DigiKey introduce an array of low profile, nickel-plated phosphor bronze retainers

Coin cell retainers are metal contacts that both electrically connect coin cells and hold them in place, while taking up minimal additional space on the PCB. They feature nickel-plating, and since most coin cells have nickel shells this helps to prevent galvanic corrosion, an electrochemical process that can damage dissimilar metals that are in electrical contact. Our retainers are always designed with automation in mind, and can be easily picked and placed, with both through hole and surface mount retainers available for most coin cell sizes. Combining the ease of automation with the low cost of MPD's retainers, it is no wonder they are such a popular product.

 
PC Pins
  DigiKey P/N Manufacturer P/N Description  
BK-913-ND Image BK-913-ND BK-913 RETAINER CR2032
WITH PC PINS
BK-913-ND Datasheet
BK-5033-ND Image BK-5033-ND BK-5033 RETAINER BATT CR2450
PC PIN SLIM
BK-5033-ND Datasheet
BK-5091-ND Image BK-5091-ND BK-5091 RETAINER LR44
W/ PC PINS
BK-5091-ND Datasheet
BC-2011-ND Image BC-2011-ND BC-2011 CR1225 BATTERY
STRAP PC PINS
BC-2011-ND Datasheet
BC-2400-ND Image BC-2400-ND BC-2400 CR2032 BATTERY
STRAP PC PINS
BC-2400-ND Datasheet
BC-2007-ND Image BC-2007-ND BC-2007 CR2450 BATTERY
STRAP PC PINS
BC-2007-ND Datasheet
BK-890-ND Image BK-890-ND BK-890 RETAINER COIN 12MM
WITH PC PINS
BK-890-ND Datasheet
BK-888-ND Image BK-888-ND BK-888 RETAINER COIN 20MM
WITH PC PINS
BK-888-ND Datasheet
BK-880-ND Image BK-880-ND BK-880 RETAINER CR2450 COIN
CELL PC PIN
BK-880-ND Datasheet
BK-881-ND Image BK-881-ND BK-881 RETAINER CR2354 COIN
CELL PC PIN
BK-881-ND Datasheet
BK-889-ND Image BK-889-ND BK-889 RETAINER 23MM COIN
CELL PC PINS
BK-889-ND Datasheet
BK-869-ND Image BK-869-ND BK-869 RETAINER 16MM COIN
CELL W/PC PIN
BK-869-ND Datasheet
BK-5010-ND Image BK-5010-ND BK-5010 RETAINER I-BUTTONS
BATTERY
BK-5010-ND Datasheet

Surface Mount
  DigiKey P/N Manufacturer P/N Description  
BK-414-TR Image BK-414-TR-ND BK-414-TR HOLDER COIN
CELL ML414 SMD
BK-414-TR Datasheet
BK-414-CT-ND
BK-414-DKR-ND
BK-5067 Image BK-5067-ND BK-5067 HOLDER COIN CELL
20MM SMD
BK-5067 Datasheet
BK-868 Image BK-868-ND BK-868 RETAINER 16MM
DIAMETER CELL SMD
BK-868 Datasheet
BK-870 Image BK-870-ND BK-870 BATTERY RETAINER CR1025 BK-870 Datasheet
BK-877 Image BK-877-ND BK-877-ND RETAINER 2450 COIN
CELL SMD
BK-877 Datasheet
BK-879 Image BK-879-ND BK-879 RETAINER 6.8MM COIN CELL SMD BK-879 Datasheet
BK-883-TR Image BK-883-TR-ND BK-883-TR HOLDER COIN CELL
20MM SMD
BK-883-TR Datasheet
BK-883-CT-ND
BK-883-DKR-ND
BK-883 Image BK-883-ND BK-883 RETAINER 20MM COIN
CELL SMD
BK-883 Datasheet
BK-884 Image BK-884-ND BK-884 RETAINER 20MM COIN
CELL SMD
BK-884 Datasheet
BK-885-TR Image BK-885-TR-ND BK-885-TR HOLDER COIN CELL
12MM SMD
BK-885-TR Datasheet
BK-885-CT-ND
BK-885-DKR-ND
BK-885 Image BK-885-ND BK-885 HOLDER COIN CELL
12MM SMD
BK-885 Datasheet
BK-912-TR Image BK-912-TR-ND BK-912-TR HOLDER COIN CELL
20MM SMD
BK-912-TR Datasheet
BK-912-CT-ND
BK-912DKR-ND
BK-912 Image BK-912-ND BK-912 HOLDER COIN CELL
20MM SMD
BK-912 Datasheet
BK-912-G-TR Image BK-912-G-TR-ND BK-912-G-TR CR2032 COIN CELL
RETAINER GOLD F
BK-912-G-TR Datasheet
BK-912-G-CT-ND
BK-912-G-DKR-ND
BRX1-0003 Image BRX1-0003-ND BRX1-0003 HOLDER COIN CELL
20MM SMD
BRX1-0003 Datasheet
BRX1-2032-SM Image BRX1-2032-SMTR-ND BRX1-2032-SM CR2032 COIN CELL
RETAINER GOLD F
BRX1-2032-SM Datasheet
BRX1-2032-SMCT-ND
BRX1-2032-SMDKR-ND
BRX1-2450-SM Image BRX1-2450-SM-TR-ND BRX1-2450-SM BATTERY HOLDER
COIN CELL
BRX1-2450-SM Datasheet
BRX1-2450-SM-CT-ND
BRX1-2477-SM Image BRX1-2477-SM-ND BRX1-2477-SM BATTERY RETAINER COIN
24.5MM SMD
BRX1-2477-SM Datasheet

Surface Mount Coin Cell Battery Holder

MPD and DigiKey introduce a high performance Liquid Crystal Polymer Surface Mount Coin Cell Battery Holder with exceptional strengthSurface Mount Coin Cell Battery Holder

The model BU2032SM-HD-G has 30% better shock resistance than previous models and is designed for medical equipment and hand held portable devices requiring high reliability. This holder is manufactured with DuPont Zenite, a high performance liquid crystal polymer. The plastic is ultra light weight with exceptional strength and rated for greater than 300°C. Dual beam positive and negative contacts are gold plated phosphor bronze with low contact resistance. In addition these contacts feature sliding wipe action for a reliable connection. The positive contact force exceeds 500g against the battery providing intermittent free operation. Designed for automation and packaged in tape and reel for quick placement, standards 13" reels are made to EIA-481 specifications and hold 400 pieces. The BU2032SM-HD-G is RoHS compliant for worldwide sales.

Additionally, the LCP has excellent chemical resistance and can withstand repeated sterilizations by standard methods used in medical device assembly, including gamma and electron beam, ethylene oxide, and hot steam or hot air processes. The LCP used is also halogen-, PFOS-, and PFOA-free, as well as SVHC, REACH, RoHS, and WEEE compliant and meet global environmental regulations

  DigiKey P/N Manufacturer P/N Description  
BU2032SM-HD-G Image BU2032SM-HD-GTR-ND BU2032SM-HD-G HOLDER COIN CELL
2032 SMD
BU2032SM-HD-G Datasheet
BU2032SM-HD-GCT-ND
BU2032SM-HD-GDKR-ND

Miniaturized Vertical Coin Cell Holders

MPD’s vertical battery holders offer the perfect solution for increasing component density in PC boards.Miniaturized Vertical CR1632 Holder

While most battery holders are horizontally mounted to reduce overall height, there are situations where maintaining a low profile is less important than maximizing available board real estate, as freeing up this space allows the PCB to be populated with more components, thus economizing on circuit board material.

Vertical battery holders effectively minimize the footprint of coin cells, there is a natural trade-off, as the use of a vertical battery holder results in a higher profile. This trade-off is often acceptable for non-handheld devices, where miniaturization is not a primary concern, and increased component density enables more cost effective use of the circuit board material.

In situations where a vertical coin cell is required, but maintaining the lowest possible profile is also necessary, a solution can be to drill small holes in the PCB, enabling part of the coin cell holder to sit at or below the surface of the PC board to reduce overall profile by up to 1cm. This space-saving concept is similarly employed by the Mini family of coin cell holders.


Features
  • Resistant to chemical and oil contaminants
  • Long-term heat exposure
  • Nylon 6/6 superior modulus and strength
  • Stands less than 14 mm above PCB
  • Space saving footprint of 19 mm by 5 mm
  • The built-in snaps secure onto standard 62 mil (1.57 mm) thick PCBs by using three plastic latches and four solder points, assuring stability under any conditions

  DigiKey P/N Manufacturer P/N Description  
BS-5 Image BS-5-ND BS-5 HOLDER COIN CELL
2032 VERT MNT
BS-5 Datasheet
BK-5058 Image BK-5058-ND BK-5058 HOLDER COIN CELL
BATT VERT MNT
BK-5058 Datasheet
BV-1632-G Image BV-1632-G-ND BV-1632-G HOLDER BATT VERT
CR1632 AU FLASH
BV-1632-G Datasheet
BVSD-2032-PC Image BVSD-2032-PC-ND BVSD-2032-PC VERT SNAP DRAGON
CR2032 PC PIN
BVSD-2032-PC Datasheet
BS-1225-PC Image BS-1225-PC-ND BS-1225-PC HOLDER BATT COIN
12.5MM VERT MNT
BS-1225-PC Datasheet
  BVSD-2032-SM-ND BVSD-2032-SM VERT SNAP DRAGON
CR2032 SMT
BVSD-2032-SM Datasheet
BV-1632 Image BV-1632-ND BV-1632 HOLDER CELL 16MM
VERTICAL PC MNT
BV-1632 Datasheet

Narrow Profile Coin Cell Battery Retainers

MPD's newest edition to the retainer family is a narrow profile version for 12.5 mm, 20.0 mm and 24.5 mm coin cell batteries.MFG BC-2003 Image

Offering a much narrower width than other competing designs and weighting just 0.48 grams is just the beginning of its benefits. The very low-cost of the coin cell retainer straps make it particularly suitable for consumer products, single-use devices, RFID, and other price-sensitive applications.

  DigiKey P/N Manufacturer P/N Description  
MFG BC-2003 Image BC-2003-ND BC-2003 RETAINER COIN
CELL SMD
BC-2003 Datasheet
BC-2003-TR Image BC-2003-TR-TR-ND BC-2003-TR CR2032 BATTERY
STRAP SMT
BC-2003-TR Datasheet
BC-2003-TR-CT-ND
BC-2003-TR-DKR-ND
BC-2005 Image BC-2005-ND BC-2005 CR2450 BATTERY
STRAP SMT
BC-2005 Datasheet
BC-2007 Image BC-2007-ND BC-2007 CR2450 BATTERY
STRAP PC PINS
BC-2007 Datasheet
BC-2009 Image BC-2009-ND BC-2009 CR1225 BATTERY
STRAP SMT
BC-2009 Datasheet
BC-2011-ND Image BC-2011-ND BC-2011 CR1225 BATTERY
STRAP PC PINS
BC-2011-ND Datasheet
BC-2013 Image BC-2013-ND BC-2013 CR2430 BATTERY
STRAP SMT
BC-2013 Datasheet
BC-2400-ND Image BC-2400-ND BC-2400 CR2032 BATTERY
STRAP PC PINS
BC-2400-ND Datasheet

Memory Protection Devices
Part Search

Filter Results By:  

Videos