BHX2-2032-SM CR2032 Coin Cell Battery Holder
Memory Protection Devices’ BHX2-2032-SM holds two CR2032 batteries in series offering six volts output
MPD's BHX2-2032-SM is a hybrid between a cage/retainer and a lithium coin cell battery holder and is a member of the Glider family of products. The BHX2-2032-SM offers the price competitiveness of a coin cell retainer, yet has a very reliable long term connection. Once the battery has been installed into the tray, it simply glides into the retainer and the tray locks into place. The lithium battery cage is made of nickel-plated phosphor bronze. MPD's BHX2-2032-SM with dual pressure contacts offers low electrical resistance and is optimized to keep a tight connection with the battery. The battery is easily changed without tools or instructions due to the intuitive design and shape. A simple wiggle of the plastic tray from side to side will release it from the metal frame.
The Glider product family features over 27 variations accepting lithium coin cells with 10 mm diameter (CR1025) and up to 24 mm diameter (CR2450 and CR2477). Surface mounting or PC pin connections are offered. The battery rests directly on the PCB to reduce height. CR2032 cells typically offer greater than 220 mAh of power in a compact package, making them perfect for circuits with low power requirements. CR2032 and DL2032 cells are used for primary power or backup power.
Features
- Unique design with dual beams for assured contact keeps coin-cell firmly secured
- Lightweight plastic tray holds batteries securely in place
- Battery rests directly on the PCB to reduce height (see datasheet)
- Shock and vibration resistant design
- 7.5 mm total height above PCB
- Requires no tool for battery removal and replacement of coin-cell batteries
- Optional negative contact part numbers: BK-2982 or BC-2020
- Accepting CR2032, BR2032, DL2032, ECR2032, and LIR2032 lithium coin cell batteries
BHX2-2032-SM Battery Holder
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BHX2-2032-SM | BATT RETAIN COIN 20MM 2 CELL SMD | 621 - Immediate | $6.54 | Vis detaljer |
Additional Glider Family Battery Holders
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BHX1-1025-PC | BATT RETAINER COIN 10MM PC PIN | 1099 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | BHX1-1025-SM | BATTERY RETAINER COIN 10MM SMD | 7258 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | BHX1-1225-PC | BATT RETAINER COIN 12MM PC PIN | 5277 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | BHX1-1225-SM | BATTERY RETAINER COIN 12MM SMD | 63853 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | BHX1-1620-PC | BATT RETAINER COIN 16MM PC PIN | 46 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | BHX1-1620-SM | BATTERY RETAINER COIN 16MM SMD | 7685 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | BHX1-1632-PC | BATT RETAINER COIN 16MM PC PIN | 296 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | BHX1-1632-SM | BATTERY RETAINER COIN 16MM SMD | 8242 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | BHX1-2032-PC | BATT RETAINER COIN 20MM PC PIN | 47613 - Immediate | $6.35 | Vis detaljer |
![]() | ![]() | BHX1-2032-SM | BATTERY RETAINER COIN 20MM SMD | 90470 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | BHX1-2325-PC | BATT RETAINER COIN 23MM PC PIN | 40 - Immediate | $5.19 | Vis detaljer |
![]() | ![]() | BHX1-2325-SM | BATTERY RETAINER COIN 23MM SMD | 113 - Immediate | $6.54 | Vis detaljer |
![]() | ![]() | BHX1-2430-PC | BATT RETAINER COIN 24.5MM PC PIN | 0 - Immediate | $6.54 | Vis detaljer |
![]() | ![]() | BHX1-2430-SM | BATTERY RETAINER COIN 24.5MM SMD | 4902 - Immediate | $6.54 | Vis detaljer |
![]() | ![]() | BHX1-2450-PC | BATT RETAINER COIN 24.5MM PC PIN | 5097 - Immediate | $6.67 | Vis detaljer |
![]() | ![]() | BHX1-2450-SM | BATTERY RETAINER COIN 24.5MM SMD | 1694 - Immediate | $6.67 | Vis detaljer |
![]() | ![]() | BHX1-5.8-PC | BATT RETAINER COIN 16MM PC PIN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | BHX1-5.8-SM | BATTERY RETAINER COIN 16MM SMD | 242 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | BHX1-F3-SM | BATTERY RETAINER COIN 16MM SMD | 1 - Immediate | $6.15 | Vis detaljer |