BH26DL D-Cell Battery Holder

MPD's BH26DL battery holder accepts six D-cell batteries in a series configuration with an output of 9 volts when using standard alkaline cells

Image of MPD's BH26DL D-Cell Battery Holder Memory Protection Devices' BH26DL holder is made from black polypropylene offering good stiffness, is heat resistant, a homopolymer, and is rated for food contact. The BH26DL has a UL94-HB flammability rating, and a temperature range of -10°C to +100°C. The spring contacts are nickel-plated spring steel, brass eyelets with nickel plate. Easily attach wires to the two solder eyelets with 1.4 mm diameter openings for common hook up wire. It is also RoHS 2 compliant for worldwide distribution and meets worldwide standards, guaranteeing quality.

Features
  • 6 D-cell battery holder
  • Temperature range: -10°C to +100°C
  • Uses 2-65 machine screws or eyelets for mounting purposes
  • UL94-HB flammability rating

BH26DL D-Cell Battery Holder

BilledeManufacturer Part NumberBeskrivelseTypeBattericellestørrelseBatteriserieTilgængeligt antal PrisVis detaljer
BATT HOLDER D 6 CELL SOLDER LUGBH26DLBATT HOLDER D 6 CELL SOLDER LUGHolder (åben)D-0 - Immediate$33.18Vis detaljer

All MPD D-Cell Battery Holders

BilledeManufacturer Part NumberBeskrivelseTypeBattericellestørrelseBatteriserieTilgængeligt antal PrisVis detaljer
BATT HLDR D 4 CELL LANTERN CONTSBA4D-SBATT HLDR D 4 CELL LANTERN CONTSHolder (åben)D-1707 - Immediate$34.79Vis detaljer
BATTERY HOLDER D 4 CELL 6" LEADSBC24DWBATTERY HOLDER D 4 CELL 6" LEADSHolder (åben)D-2804 - Immediate
13600 - Factory Stock
$25.59Vis detaljer
BATTERY CONTACT SPRING DBCDBATTERY CONTACT SPRING DKontaktfjeder (spole)D-4295 - Immediate
5100 - Factory Stock
$2.12Vis detaljer
BATT HOLDER D 3 CELL SOLDER LUGBH13DLBATT HOLDER D 3 CELL SOLDER LUGHolder (åben)D-59 - Immediate
1500 - Factory Stock
$17.62Vis detaljer
BATTERY HOLDER D 3 CELL 6" LEADSBH13DWBATTERY HOLDER D 3 CELL 6" LEADSHolder (åben)D-4895 - Immediate
3600 - Factory Stock
$22.25Vis detaljer
BATT HOLDER D 4 CELL SOLDER LUGBH24DLBATT HOLDER D 4 CELL SOLDER LUGHolder (åben)D-497 - Immediate
200 - Factory Stock
$23.60Vis detaljer
BATTERY HOLDER D 4 CELL 6" LEADSBH24DWBATTERY HOLDER D 4 CELL 6" LEADSHolder (åben)D-8328 - Immediate
6900 - Factory Stock
$26.43Vis detaljer
BATT HOLDER D 6 CELL SOLDER LUGBH26DLBATT HOLDER D 6 CELL SOLDER LUGHolder (åben)D-0 - Immediate$33.18Vis detaljer
BATTERY HOLDER D 6 CELL 6" LEADSBH26DWBATTERY HOLDER D 6 CELL 6" LEADSHolder (åben)D-313 - Immediate
1100 - Factory Stock
$29.58Vis detaljer
BATT HOLDER D 2 CELL SOLDER LUGBH2DLBATT HOLDER D 2 CELL SOLDER LUGHolder (åben)D-161 - Immediate
3700 - Factory Stock
$19.35Vis detaljer
Published: 2017-10-11