MJ1 Series Heavy-Duty Limit Switches
Moujen’s switches are simple to use and suitable for a wide range of applications including packaging machines
Moujen's MJ1 series switches have an enclosure that is a durable aluminum-alloy body. There are two types of enclosure ratings: IP60 and IP65. These provide better resistance to dust, water, and oil. The MJ1 series products use 99.9% silver contacts ensuring nonstop electrical signals. The MJ1 series actuator arm levers may rotate and be easily adjusted, reducing down-time. The MJ1 has a one-way action arm lever actuator that stops (within force) accidental backward actions from continuing. The MJ1 series is slim and side-mounted making it suitable for installations in tight spaces. As a Form C, SPDT switch, the MJ1 series products are simple to use and incorporate into systems. The MJ1 complies with CE, UL, CCC, and RoHS.
- A large variety of heavy-force applications, in medium to large systems
- Form C, SPDT switch
- Field adjustable one-way action arm lever actuators
- Heavy-duty aluminum-alloy enclosure rated for IP65 and IP60
- Slim side-mount body design for tight-space installations
- 99.9% silver contacts
- Roll-up gates/doors
- Elevators
- Flap doors
- Conveyor belts
- Industrial printing
- CNC machines
- 3D printers
- Packaging machines
- Indoor car parks
- Compressors
- Mold injection machines
MJ1 Series Heavy-Duty Limit Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MJ1-6111 | SWITCH SNAP ACTION SPDT 15A 125V | 0 | $160.77 | Vis detaljer |
![]() | ![]() | MJ1-6112 | SWITCH SNAP ACTION SPDT 15A 125V | 0 | See Page for Pricing | Vis detaljer |