MJ Series Heavy-Duty Limit Switches
Moujen’s switches are ideal for a large variety of heavy-force applications, in medium to large systems
Moujen's MJ series switch enclosure is a durable aluminum-alloy body. The enclosure is rated for IP65 protection providing better resistance to dust, water, and oil. The MJ series uses 99.9% silver contacts ensuring nonstop electrical signals. The Form Z design inside the MJ series may also be setup as two circuits however caution is advised. These products use oil-impregnated bronze bushings which increase the actuator's function and life-span dramatically. Additionally, the MJ switch has protruding plastic fins on the sides of the internal component that provides great insulation. The MJ has a wide range of actuator types and materials for choosing and once picked, the actuator head may rotate and be easily adjusted reducing down time. The MJ series complies with CE, UL, and RoHS.
- Ideal for a large variety of heavy-force applications, in medium to large systems
- Form Z, SPDT switch
- Suitable for dual circuitry
- Wide range of field-adjustable actuator types
- Heavy-duty aluminum-alloy enclosure rated for IP65
- 99.9% silver contacts
- Oil-impregnated bronze bushings
- Plastic insulation fins protect the terminals
- Roll-up doors/gates
- Elevators
- Flap doors
- Conveyor belts
- Industrial printing
- CNC machines
- 3D printers
- Packaging machines
- Indoor car parks
- Compressors
- Mold injection machines
MJ Series Heavy-Duty Limit Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UL MJ-7104 | SPDT-DB/DM Heavy Duty Switch | 0 | $218.29 | Vis detaljer |
![]() | ![]() | UL MJ-7106 | SPDT-DB/DM Heavy Duty Switch | 0 | $218.29 | Vis detaljer |
![]() | ![]() | UL MJ-7108 | SPDT-DB/DM Heavy Duty Switch | 0 | $242.44 | Vis detaljer |
![]() | ![]() | UL MJ-7204 | SWITCH SNAP ACTION SPDT 10A 300V | 0 | $233.88 | Vis detaljer |