Woodhead Stringlights
Molex's Woodhead stringlights are constructed for rugged, reliable service for industrial and commercial settings
Ideal for lighting large areas, Molex's Woodhead stringlights are constructed for quick installation in a wide range of industrial settings. Easy-to-replace repair parts assure quick, convenient serviceability. Heavy-duty guards protect bulbs and electrical components, prolonging service life and reducing maintenance frequency and costs. Available in many standard configurations, these stringlights can be modified to accommodate specific needs for 12 V to 277 V and are offered in 8-, 10-, 12-, and 14-gauge cable to meet electrical current demands, overall product design, and agency and electrical-code compliance.
Convenient, economical temporary-construction lighting is designed and packaged for easy storage, handling, and installation. Durable, non-metallic guard eliminates need for grounding and is quick-opening for easy bulb access.
Woodhead industrial stringlights are constructed of 600 V-rated SOW cable, NEoTEX rubber molded lamp sockets, and junction boxes. The combination of these features makes the Woodhead rubber stringlights the most rugged, longest-lasting stringlights in almost any environment.
Woodhead offers the only portable, hazardous-duty, and wet-location stringlights that are third-party (CSA) certified as a complete assembly. These stringlights are constructed of 600 V-rated SOW cable, NEoTEX rubber molded “T” drops, and various Woodhead hand lamps designed for the specific environments.
| Applications | ||
|
|
Woodhead Stringlights
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1301110023 | STRING LIGHT GP 120V 10SKT 100' | 0 - Immediate | $1,200.80 | Vis detaljer |
![]() | ![]() | 1301110044 | STRING LIGHT COMM 120V 150W 100' | 0 - Immediate | $1,217.91 | Vis detaljer |
![]() | ![]() | 1301110024 | STRING LIGHT GP 120V 10SKT 100' | 10 - Immediate | $1,845.26 | Vis detaljer |
![]() | ![]() | 1301110027 | STRING LIGHT COMM 120V 200W 100' | 2 - Immediate | $1,897.63 | Vis detaljer |